
Highlights & Details
CSL Computer M12700H Gaming PC
- AMD Ryzen 9 9950X3D 16 core(s) / max. 5.7 GHz
- RAM: 64 GB DDR5 RAM 6000 MHz
- 4000 GB SSD
- AMD Radeon™ RX 9070 XT 16 GB GDDR6
- Windows® 11 Home
Technical specifications
- Cooling method: Water cooling
- Processor base: AM5
- Asus TUF GAMING B650-PLUS WiFi
- 2 x 32 GB memory configuration
- Product type
Gaming PC
- Model
M12700H
- CPU series
AMD Ryzen 9
- CPU
AMD Ryzen 9 9950X3D
- Processor/type
9950X3D
- Processor cores (No.)
16 x
- CPU speed
4300 MHz
- CPU turbo clock speed (max.)
5.7 GHz
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
Radeon™ RX 9070 XT
- SSD size (total)
4000 GB
- SSD 1 type
SSD
- SSD
4000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB C®
USB A (USB 2.0)
HDMI™
DisplayPort
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
White
- Width
0.28 m
- Height
0.442 m
- Depth
0.425 m
- PSU power
850 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478967 CSL Computer Gaming PC M12700H AMD Ryzen 9 9950X3D 5.7 GHz 64 GB RAM 4000 GB SSD AMD Radeon™ RX 9070 XT 16 GB GDDR6 Win
Description
The Gaming PC M12700H is a high-end gamer in stylish all-white design! It delivers optimal performance for 4K gaming as well as creative projects such as video editing, 3D rendering, graphic editing and rich content production. The system is powered by a water-cooled AMD Ryzen™ 9 9950X3D gaming processor with AMD 3D V-Cache™ and a Radeon™ RX 9070 TX graphics card, which enables cinematic gameplay with the latest AAA titles.
Strong application performance for demanding tasks
The main memory is 64 GB DDR5-RAM Kingston® FURY Beast RGB installed, which not only work with impressive response times, but also fits perfectly in the optics of the system thanks to its white heat-spreader including RGB lighting. The 4000 GB Kingston SSD provides for fast charging and storage times. The completely white design of the PC with white components and white cable modding gives it a modern, stylish look.
Ready to start with Windows 11
This gaming PC comes with pre-installed Windows 11 Home - connect and start immediately!
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






