
Highlights & Details
CSL Computer M12770H Gaming PC
- AMD Ryzen 7 8700F 8 core(s) / max. 5 GHz
- RAM: 16 GB DDR5 RAM 6000 MHz
- 1000 GB SSD
- Nvidia GeForce RTX™ 5060 8 GB GDDR7
- Windows® 11 Home
Technical specifications
- Cooling method: Air cooling active
- Processor base: AM5
- Asus PRIME B650M-A WiFi motherboard type
- 2 x 8 GB memory configuration
- Product type
Gaming PC
- Model
M12770H
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 8700F
- Processor/type
8700F
- Processor cores (No.)
8 x
- CPU speed
4100 MHz
- CPU turbo clock speed (max.)
5 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 5060
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
0.215 m
- Height
0.431 m
- Depth
0.4 m
- PSU power
500 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478970 CSL Computer Gaming PC M12770H AMD Ryzen 7 8700F 5 GHz 16 GB RAM 1000 GB SSD Nvidia GeForce RTX™ 5060 8 GB GDDR7 Win 11
Description
The Gaming PC M12770H offers a strong basis for Full HD and WQHD gaming with the AMD Ryzen™ 7 8700F processor and the GeForce® RTX 5060 graphics card. Eight CPU cores and 16 threads provide high multi-core power, while the RTX 5060 with 8 GB GDDR7 enables current games with high details and fluid frame rates. The graphics card supports innovative RTX technologies such as 4th Gen Raytracing, DLSS 4 with Multi Frame Generation and Reflex™ 2.
Strong performance, lots of memory
The 16 GB DDR5-RAM and the 1000 GB PCIe SSD provide for fast charging time and smooth multi-tasking. The system is designed for gamers who value strong performance at an affordable price!
Ready to start with Windows 11
This gaming-PC is available including the ready to start pre-installed Windows 11 Home operating system.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







