
Highlights & Details
CSL Computer M13000H Gaming PC
- AMD Ryzen 7 5700X 8 core(s) / max. 4.6 GHz
- RAM: 32 GB DDR4 RAM 3200 MHz
- 1 TB SSD
- Nvidia GeForce RTX™ 5060 8 GB GDDR7
- Windows® 11 Home
Technical specifications
- Cooling method: Air cooling active
- Processor base AM4
- MSI A520M-A Pro board type
- 2 x 16 GB memory configuration
- Product type
Gaming PC
- Model
M13000H
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 5700X
- Processor/type
5700X
- Processor cores (No.)
8 x
- CPU speed
3.4 GHz
- CPU turbo clock speed (max.)
4.6 GHz
32 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 5060
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of DVI ports
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DVI
DisplayPort
- Factory colour
Black
- Width
0.194 m
- Height
0.45 m
- Depth
0.386 m
- PSU power
500 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3527613 CSL Computer Gaming PC M13000H AMD Ryzen 7 5700X 4.6 GHz 32 GB RAM 1 TB SSD Nvidia GeForce RTX™ 5060 8 GB GDDR7 Win 11 H
Description
Experience the impressive gaming Power of the gaming PC M13000H! This powerful gaming PC combines the eight-core AMD Ryzen™ 7 5700X processor with the graphics performance of a GeForce® RTX 5060.
Strong performance for demanding tasks
Thanks to the ultra-efficient Blackwell architecture of the RTX 5060 with Nvidia DLSS4, Raytracing the 4. Generation and Nvidia Reflex™ technology enjoy the latest AAA titles with fluid frames, impressive sharpness of detail and minimal latencies. With 32 GB RAM and extended multi-threading, the system easily masters demanding tasks such as video rendering, 3D modeling and graphics editing. A 1000 GB M.2 PCIe SSD provides for fast and reliable storage space.
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











