
Highlights & Details
CSL Computer VenomBox 7640HS Mini PC
- AMD Ryzen 5 7640HS 6 core(s) / max. 5 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 500 GB SSD
- AMD Radeon™ 760M
- Windows® 11 Home
Technical specifications
- Colour (according to manufacturer): Black
- Product type: Mini PC
- Bluetooth version: 5.3
- Connections: 4x USB 3.2 2nd Gen, 2x USB 4.0 type C, 2x HDMI 2.1, 1x RJ45
- WLAN (standards) 2400 MBit/s
- Wi-Fi: Yes
- Software included: GDATA Internet Security (incl. 180 days updates)
- Memory speed 5600 MHz
- Motherboard type CSL Mini-PC mainboard VenomBox 7640HS
- Memory configuration: Dual channel (2x 8 GB)
- Hard disk capacity 1. Hard disk 500 GB
- Hard disk type 1.Hard disk: SSD
- Number of hard disks installed: 1
- Number of processor cores: 6
- Graphics memory type: Shared-memory
- Depth: 125,000 mm
- Height: 1.8" (55,000 mm)
- Width 130,000 mm
- Processor: AMD Ryzen™ 5 7640HS
- Processor clock: 4300 MHz
- Processor number: 7640HS
- Power of mains adapter 120 W
- Memory size 16 GB
- Application area: Multimedia
- DDR5 memory type
- Bluetooth: Yes
- Total GB memory: 500 GB
- Turbo processor frequency 5000 MHz
- SSD memory: Yes
- Cooling method: Air cooling passive
- Color (normalized): Black
- Processor model: Ryzen™ 5
- Processor brand: AMD
- Operating system: Windows 11 Home (64 bit)
- Radeon™ 760M graphics card
- Graphics chipset manufacturer: AMD
- Card reader: No.
- Operating System Version: Windows 11 Home
- Product type
Mini PC
- Model
CSL VenomBox 7640HS 16GB/500 GB/Win11H
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 7640HS
- Processor/type
7640HS
- Processor cores (No.)
6 x
- CPU speed
4300 MHz
- CPU turbo clock speed (max.)
5 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ 760M
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB C® (USB4®)
HDMI® 2.1
RJ45
Wi-Fi
Bluetooth
- Factory colour
Black
- Width
130 mm
- Height
55 mm
- Depth
125 mm
- PSU power
120 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393863 CSL Computer Mini PC VenomBox 7640HS AMD Ryzen 5 7640HS 5 GHz 16 GB RAM 500 GB SSD AMD Radeon™ 760M Win 11 Home 93130
Description
Strong performance, lots of memory
The CSL VenomBox 7640HS / 16GB / 500 GB M.2 SSD / Windows 11 home is a compact mini PC with excellent performance! Equipped with the six-core processor AMD Ryzen™ 5 7640HS processor including Radeon™ 760M graphics, this space-saving system easily handles demanding office tasks, multimedia applications and eSports gaming. 16 GB DDR5 RAM provides for smooth multi-tasking, while the 500 GB M.2 PCIe SSD enables fast system starts and data access.
Optimum wireless connectivity, great expansion options
In spite of its compact design, the VenomBox offers first-class connectivity: Two USB4 ports with 8K@60Hz support and two HDMI connections allow large multi-display setups to be realized, while you can set up an enormously flexible setup via USB 3.2 Gen2, Intel® Killer Wi-Fi 6E, Bluetooth® 5.3 and 2.5Gbit LAN.
Ready to start with Windows 11
Windows 11 Home comes pre-installed so you can get started right away. Whether productive work with resource-intensive applications, streaming of high-resolution videos or casual gaming – the CSL VenomBox 7640HS impresses in every situation.
This text is machine translated.
Features
- 2x USB type-C with DisplayPort alternate mode interface
- USB-c DisplayPort old mode
- USB-c DP alt-mode
Scope of delivery
- 1x Mini PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











