
Highlights & Details
CSL Computer VenomBox 7640HS Mini PC
- AMD Ryzen 5 7640HS 6 core(s) / max. 5 GHz
- RAM: 8 GB DDR5 RAM 5600 MHz
- 500 GB SSD
- AMD Radeon™ 760M
- Windows® 11 Home
Technical specifications
- Colour (according to manufacturer): Black
- Product type: Mini PC
- Bluetooth version: 5.3
- Connections: 4x USB 3.2 2nd Gen, 2x USB 4.0 type C, 2x HDMI 2.1, 1x RJ45
- WLAN (standards) 2400 MBit/s
- Wi-Fi: Yes
- Software included: GDATA Internet Security (incl. 180 days updates)
- Memory speed 5600 MHz
- Motherboard type CSL Mini-PC mainboard VenomBox 7640HS
- Memory configuration: Single channel (1x 8 GB)
- Hard disk capacity 1. Hard disk 500 GB
- Hard disk type 1.Hard disk: SSD
- Number of hard disks installed: 1
- Number of processor cores: 6
- Graphics memory type: Shared-memory
- Depth: 125,000 mm
- Height: 1.8" (55,000 mm)
- Width 130,000 mm
- Processor: AMD Ryzen™ 5 7640HS
- Processor clock: 4300 MHz
- Processor number: 7640HS
- Power of mains adapter 120 W
- Memory size 8 GB
- Application area: Multimedia
- DDR5 memory type
- Bluetooth: Yes
- Total GB memory: 500 GB
- Turbo processor frequency 5000 MHz
- SSD memory: Yes
- Cooling method: Air cooling passive
- Color (normalized): Black
- Processor model: Ryzen™ 5
- Processor brand: AMD
- Operating system: Windows 11 Home (64 bit)
- Radeon™ 760M graphics card
- Graphics chipset manufacturer: AMD
- Card reader: No.
- Operating System Version: Windows 11 Home
- Product type
Mini PC
- Model
CSL VenomBox 7640HS 8GB/500 GB/Win11H
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 7640HS
- Processor/type
7640HS
- Processor cores (No.)
6 x
- CPU speed
4300 MHz
- CPU turbo clock speed (max.)
5 GHz
8 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
1
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ 760M
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB C® (USB4®)
HDMI® 2.1
RJ45
Wi-Fi
Bluetooth
- Factory colour
Black
- Width
130 mm
- Height
55 mm
- Depth
125 mm
- PSU power
120 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393859 CSL Computer Mini PC VenomBox 7640HS AMD Ryzen 5 7640HS 5 GHz 8 GB RAM 500 GB SSD AMD Radeon™ 760M Win 11 Home 93121
Description
Strong performance, lots of memory
Discover the perfect combination of compactness and performance with the CSL VenomBox 7640HS / 8GB / 500 GB M.2 SSD / Windows 11 home. Powered by the AMD Ryzen™ 5 7640HS processor with Radeon™ 760M graphics, this versatile mini PC delivers impressive performance for everyday tasks and 4K multimedia entertainment. Experience smooth multi-tasking, short charging times and fast-reacting applications with 8 GB DDR5 RAM and a 500 GB M.2 PCIe SSD.
Optimum wireless connectivity, great expansion options
The compact dimensions of the VenomBox enable flexible positioning without compromising performance. The versatile connectivity with USB3.2 Gen2, USB4 and HDMI enables a flexible setup. Intel® Killer Wi-Fi 6E, Bluetooth® 5.3 and 2.5Gbit LAN ensure fast and reliable data transfer.
Ready to start with Windows 11
You are immediately ready to use with pre-installed Windows 11 Home. Whether home office, streaming or occasional gaming – the CSL VenomBox 7640HS is your reliable, compact partner in the digital everyday life.
This text is machine translated.
Features
- 2x USB type-C with DisplayPort alternate mode interface
- USB-c DisplayPort old mode
- USB-c DP alt-mode
Scope of delivery
- 1x Mini PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











