
Highlights & Details
CSL Computer VenomBox 8845HS Mini PC
- AMD Ryzen 7 8845HS 8 core(s) / max. 5.1 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 1000 GB SSD
- AMD Radeon™ 780M
- Windows® 11 Home
Technical specifications
- Colour (according to manufacturer): Black
- Product type: Mini PC
- Bluetooth version: 5.3
- 4× USB 3.2 Gen2, 2× USB 4.0 Type C, 2× HDMI 2.1, 1x RJ45
- WLAN (standards) 2400 MBit/s
- Wi-Fi: Yes
- Software included: GDATA Internet Security (incl. 180 days updates)
- Memory speed 5600 MHz
- Motherboard type CSL Mini-PC mainboard VenomBox 8845HS
- Memory configuration: Dual channel (2x 8 GB)
- Hard disk capacity 1. Hard disk 1000 GB
- Hard disk type 1.Hard disk: SSD
- Number of hard disks installed: 1
- Number of processor cores: 8
- Graphics memory type: Shared-memory
- Depth: 125,000 mm
- Height: 1.8" (55,000 mm)
- Width 130,000 mm
- Processor: AMD Ryzen™ 7 8845HS
- Processor clock: 3800 MHz
- Processor number: 8845HS
- Power of mains adapter 120 W
- Memory size 16 GB
- Application area: Multimedia
- DDR5 memory type
- Bluetooth: Yes
- Total GB memory: 1000 GB
- Turbo processor frequency 5100 MHz
- SSD memory: Yes
- Cooling method: Air cooling passive
- Color (normalized): Black
- Processor model: Ryzen™ 7
- Processor brand: AMD
- Operating system: Windows 11 Home (64 bit)
- Graphics card: Radeon™ 780M
- Graphics chipset manufacturer: AMD
- Card reader: No.
- Operating System Version: Windows 11 Home
- Product type
Mini PC
- Model
CSL VenomBox 8845HS 16GB/1000 GB/Win11H
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 8845HS
- Processor/type
8845HS
- Processor cores (No.)
8 x
- CPU speed
3800 MHz
- CPU turbo clock speed (max.)
5.1 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ 780M
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB C® (USB4®)
HDMI® 2.1
RJ45
Wi-Fi
Bluetooth
- Factory colour
Black
- Width
130 mm
- Height
55 mm
- Depth
125 mm
- PSU power
120 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393824 CSL Computer Mini PC VenomBox 8845HS AMD Ryzen 7 8845HS 5.1 GHz 16 GB RAM 1000 GB SSD AMD Radeon™ 780M Win 11 Home 90515
Description
Strong performance, lots of memory
The CSL VenomBox 8845HS / 16GB / 1000 GB M.2 SSD / Win 11 home is a very powerful mini PC for multimedia tasks, pin-sharp 4K video streaming and entry gaming!
Powered by the AMD Ryzen 7 8845 HS eight-core processor, Radeon™ 780M graphics, 16 GB DDR5-RAM and a 1000 GB M.2 PCIe SSD, it is perfectly suited for home office tasks as well as editing photos, graphics, music and videos. The Venom Box also convinces with a strong entry-gaming performance in full HD.
Fluid application processes for demanding tasks
Thanks to its compact dimensions, the Venom Box fits easily anywhere and, despite its small size, delivers first-class performance for your apps and games. External devices can be easily connected to the four USB-A 3.2 Gen2 ports. In addition, two USB4 ports with Thunderbolt™/DisplayPort function are available, which support video output at 8K@60Hz. This enables a comfortable multi display setup together with the two HDMI outputs.
Optimum wireless connectivity, great expansion options
The connectivity via Intel® Killer Wi-Fi 6E including Bluetooth® 5.3 and the 2.5Gbit LAN connection ensures fast data transfer when streaming and playing games. Thanks to the pre-installed Windows 11 Home the Venom Box is immediately ready to use!
This VenomBox model can be upgraded with an additional M.2 PCIe SSD and enables a memory extension to a maximum of 96 GB DDR5 RAM.
This text is machine translated.
Features
- 2x USB type-C with DisplayPort alternate mode interface
- USB-c DisplayPort old mode
- USB-c DP alt-mode
Scope of delivery
- 1x Mini PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











