• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK 40-059 Protect Bumper 120

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Protective cover for car battery charger

  • Protects the charger
  • Protects the paint from cars etc.

Technical specifications

Product type

Protective cover

Weight

109 g

Content

1 pc(s)

Suitable for

CTEK MXS 10.0

Length

14 cm

Connector

Pin contact

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1403451 CTEK 40-059 Protect Bumper 120

Description

The rubber wing is simply via the charger ready for use and thus protects against scratching to the vehicle body paint and the housing of the charger.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)