• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK 40-624 Charging voltage booster

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

CTEK booster RB 4000

  • Instant starting power - for up to 45 starts with a single charge
  • Jump start for all types of lead-acid batteries (12 V), including AGM, EFB, WET, GEL and Ca/Ca
  • Spark-free technology and polarity reversal protection for safe use
  • Powerful yet compact for easy transport and storage
  • High capacity USB power bank and integrated torch with 3 light mode.

Technical specifications

  • INPUT USB-C PD 30W
  • OUTPUT:12V, USB-A QC3.0, USB-C PD30W
  • Capacity of internal battery: 6000mAh, 14.8V, 88.8Wh
Product type

Charging voltage booster

Dim

(L x W x H) 239 x 40 x 107 mm

Operating voltage

12 V

Suitable for

VRLA AGM

Weight

1020 g

Width

40 mm

Height

107 mm

Length

239 mm

IP65

Cable length

1 m

Documents & Downloads

Datasheet

Datasheet 3555419 CTEK 40-624 Charging voltage booster

User & Safety Instructions

User & Safety Instructions 3555419 CTEK 40-624 Charging voltage booster

Description

12V | Immediate start current


Get to know the powerful portable booster RB 4000. With its compact size and a peak battery current of 4000 A, it is in a position to give most 12 V batteries a jump-start without any problem. It has advanced safety features, including spark-proof technology and polarity reversal protection, so that you can use it safely to start. But it's more than just a jump start. It is also a versatile, durable power bank with USB charging ports for all your devices and has a built-in LED torch with three light modes. You won't miss a moment where the adventure will lead you – carelessness offered by the Swedish charging pioneer CTEK.

This text is machine translated.

Scope of delivery

  • CTEK booster RB 4000
  • High capacity USB power bank and integrated torch with 3 light mode.

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)