• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK 56-304 56304

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

558 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ctek 56-304 power cable

  • Comfort Connect connector

Technical specifications

Product type

Cable extension

Weight

141 g

Content

1 pc(s)

Cable length

2.5 m

Suitable for

CTEK Zafir 90

CTEK XS800

CTEK XS 7000

CTEK XS 3600

CTEK XS 0.8

CTEK XC800

CTEK XC 0,8

CTEK Protect Bumper 60

CTEK MXS 10.0

CTEK MXS 7.0

CTEK MXS 5.0 Test

CTEK MXS 5.0 Polar

CTEK MXS 5.0

CTEK MXS 3.8

CTEK MXS 3.6

CTEK Multi XS 4003

CTEK Lithium XS

CTEK CT5 START/STOP

CTEK CT5

Show more
Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1008730 CTEK 56-304 56304

User & Safety Instructions

User & Safety Instructions 1008730 CTEK 56-304 56304

Description

Extension cable allows the CTEK charger to be used further away from the vehicle or battery. To use, simply connect the Comfort Connect Extension cable into your CTEK charger accessory plug and place the other end into the socket of the clamp or eyelet accessories that came supplied with your CTEK charger. The unique CTEK Comfort Connect system ensures a secure connection. Suitable for use with all CTEK chargers up to 10A using the Comfort Connect system. 2. 5M/8´ 2” CABLEMAX 10A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)