• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK 56-971 Automatic charger 12 V 3.8 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MXS 3.8 12 V / 3.8 A BATTERY CHARGER

  • Battery charger and maintenance device

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 165 x 61 x 38 mm

Battery voltage

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

85 Ah

Recommended battery capacity at 12 V min.

1.2 Ah

Suitable for

VRLA AGM

Lead acid

SLA

PbCa

VRLA AGM

Weight

0.5 kg

Features

Battery test

Refresher/regenerator

Multiple charging modes

Battery life protection

Charge monitoring

Battery charging function

7 settings (1-7)

Charging current at 12 V

3.8 A

Width

61 mm

Height

38 mm

Length

165 mm

Max. reverse current

1.3 mA

IP65

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2631758 CTEK 56-971 Automatic charger 12 V 3.8 A

Description

The MXS 3.8 is a microprocessor-controlled battery charger with patented float/pulse maintenance charging. The MXS 3.8 solves a number of battery problems and is an ideal charging device for daily use. The MXS 3.8 checks the battery status before charging to determine if the battery can charge and hold. The MXS 3.8 uses a patented, automatic desulfation phase during charging. A special "snowflake" mode guarantees optimum charging on cold winter days. The patented float/pulse maintenance charging makes the MXS 3.8 Ideal for long-term conservation. The entire charging process can be easily followed up on the clear LED display.

This text is machine translated.

Features

  • Suitable for all lead-acid batteries of 1.2 - 130 Ah

Scope of delivery

  • With 6 bits. Vice versa
  • Quick-contact cable with ring eyelets
  • Bag

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.