• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK Automatic charger 12 V 8 A

1/5
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CS ONE battery charger with adaptive APTO charging technology

  • Automatic retrieval of all battery dataBLUETOOTH LE 5.1Temperature compensationCTEK app for Android and IOSAdaptive battery charging and maintenance device

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 235 x 88 x 52 mm

Battery voltage

12 V

Operating voltage

12 V

Recommended battery capacity at 12 V max.

180 Ah

Recommended battery capacity at 12 V min.

3 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Lithium

Weight

675 g

Features

App-enabled

App-controlled

Charging current at 12 V

8 A

Width

88 mm

Height

52 mm

Length

235 mm

Cable length

2 m

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631763 CTEK Automatic charger 12 V 8 A

Warranty Terms

Warranty Terms 2631763 CTEK Automatic charger 12 V 8 A

Description

APTO™ technology automatically detects the battery type and then activates the appropriate charging program, which shows the remaining charging time until ready for use. No buttons, no modes – simply connect the CS ONE to any 12 V battery and charge it. The polarity-free terminals spare you thinking which terminal has to be connected where. No more wrong connection. The terminals are also spark-protected. If they accidentally touch each other, nothing happens. Further functions can be activated via the CTEK-app with Bluetooth®. Select RECOND to restore and recondition the battery. Select WAKE UP for lithium-ion batteries with low voltage protection, or bring deep-discharged lead-acid batteries back to life. Choose SUPPLY to turn the CS ONE into a convenient 12 V source. The voltage and current strength provided by the charger can also be monitored.CS ONE: Now charging batteries is even easierThe new CTEK CS ONE - the world first for the maintenance and maintenance of vehicle batteries with APTOTM, the technology for adaptive charging. The CS One, which has APTOTM technology, is the most innovative battery charger of CTEK up to now: You don't have to worry about which terminal is where to go!The CS ONE stands for sophisticated simplicity and enables innovative polarity-free charging. Simply connect the CS ONE to any 12 V battery and look forward to a constant optimal charging power. Thanks to the polarity-reversal protected terminals, you no longer need to worry about which terminal belongs to where, so that you never have a wrong connection again. Stress-free, safe charging and conditioning of batteries. Your daily companion for a healthy battery ready for useThe CTEK CS ONE uses the adaptive charging technology, also known as APTOTM, which detects the battery type, the size and the necessary charging type. The battery is then automatically charged with a charge program specifically tailored to the needs. Another feature of the charger is the remaining charging time and the first ready to start. The integrated temperature sensor automatically adjusts the charging voltage for quick and safe charging in cold and heat conditions.The CS One has been equipped for a safe and simple charging of the vehicle battery with polarity and spark-free terminals. Well readable countdown-LEDs show the remaining time until the complete charging of the battery and the first ready to start of the battery.The CS ONE scores points with its simple operation: You no longer need to select any buttons or modes. All information on the charging progress can be read quickly and comfortably on the LED display. The free CTEK-app enables other device functions. These include the "RECORD" function, which allows you to recondition your battery. The 'WAKE Up' function helps you bring back lithium batteries with low-voltage protection or deep-discharged lead-acid batteries. The "SUPPLY"-function serves to convert your CS ONE in a useful 12-V supply. The CTEK app gives you full control over the maintenance and maintenance of your car battery by your smartphone.The most intelligent and fully adaptive charger in the worldCTEK CS ONE maintains batteries with a unique new approach. We have launched the first intelligent charger on the market. With our advanced APTOTM technology we are the first to introduce a fully adaptive charger. The CS ONE extends beyond the conventional multi-stage charging - it takes away the work for you while maintaining and maintaining your vehicle battery completely. And thanks to the polarity-free terminals, the CS One is as safe as simple to use.A charger. Full flexibilityThe CS ONE is fully compatible with the batteries of cars, motorcycles, recreational vehicles, vans and boats (all types of lead-acid and lithium-ion batteries). Its distinguishing feature is the absolute user-friendliness, which makes selecting modes unnecessary – simply connect the CS ONE to your vehicle battery and it does the rest. This makes the CS ONE the absolute leader in charging, conditioning and maintenance of batteries worldwide. It offers innovative technology and comfort: So much so that it can remain connected to the battery for any length of time – with the certainty that the vehicle is ready to go at any time. Simple handling and smart control: CS One• Super smart and super-easy - No buttons, no modes - simply connect to a 12 V lead-acid or lithium-ion battery (LiFePOs) and let the unit do its work.• Adaptive Charging Technology - (APTOTM) Automatically determines the type and size of the battery as well as the requirement. This initiates the specially assembled and optimized charging program.• Polarity-free terminals - Simply connect the terminals to the pole as desired. The CS ONE automatically determines the plus pole and the minus pole.• Detection of faulty battery cells - The CS ONE detects non-rechargeable batteries and informs them.• Easy-to-understand indicator - The countdown indicator on the LED display indicates when the vehicle is ready to start and when the charging process will be complete.APTO™️ technology makes your work easierAPTO™️, the adaptive charging technology, is the result of years of research, development and testing at CTEK. This technology is the product of the creativity, technical know-how and perseverance of our development teams. We are sure that it will change the charging of batteries. APTO™️ technology in the CS ONE allows smart and easy charging and maintenance of your vehicle battery. It communicates with the battery and determines your size, chemistry and status. This information then automatically activates a specially adapted charging program (2 to 8 ampere), which optimizes the battery performance. In addition, the integrated temperature sensor automatically adjusts the charging voltage for quick and safe charging in cold or heat.

This text is machine translated.

Features

  • Automatic microprocessor controlled querying of all battery dataBuilt-in adaptation of the charging voltage to the ambient temperatureAutomatic charging programPolarity-reversal protected (neutral) battery clamp clampsFree from flying sparksComfort control via Mobile APPActivation of additional functions via the APPRECOND for restoring and reconditioning lead-acid batteriesWAKE UP for reviving apparently dead batteries of the type lead-acid and lithium-ion12 V SUPPLY to support the battery during maintenance and for continuous power supply when removing/replacing the batteryADVANCED SETTINGS for monitoring the voltage and current of the chargerCan remain safely connected while trickle chargingNew and robust design for easy handling as well as unique rear mounting system for quick attachment of CS accessoriesAPPROVALS: ETSI EN 300 328; RED; EN 61000-6-3; EN 61000-6-1; ETSI EN 301 489-1; ETSI EN 301 489-17; EN 60 335-2-29; EN 60335-1; SS-EN ISO 13732-1:2008Five year guarantee

Scope of delivery

  • With 6 bits. Cable with terminal clamps

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.