
Highlights & Details
Cudy AP3000 WLAN access Point 2976 Mbit/s white Power over Ethernet (PoE)
- 2.4 GHz 574 Mbit/s
- 5 GHz 2402 Mbit/s
- Maximum data transfer rate of 2976 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11g, IEEE 802.11n, IEEE 802.3at
- WPA, WPA2, WPA2
- Power over Ethernet (PoE)
- Number of antennas: 5 internal
Technical specifications
- Maximum data transfer rate of 2976 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 574 Mbit/s.
- Maximum data transfer rate (5 GHz): 2402 Mbit/s.
- Product type
Wi-Fi access point
- Type
Cudy AP3000 punto accesso WLAN 2976 Mbit/s Bianco Supporto Power over Ethernet (
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11ax
- Wi-Fi transmission rate (max.)
3000 MBit/s
- Network functions
MU-MIMO OFDMA. Band steering Beamforming. Cudy Mesh
- LAN data transfer rate
2.5 GBit/s
- Interfaces
RJ45
- No. of LAN ports
1 x
- No. of Gigabit LANs
1 x
- Safety
WPA
WPA2
WPA2
- Width
232 mm
- Height
57.1 mm
- Depth
232 mm
- PoE
Passive
- Factory colour
White
- Max. output current
1.5 A
- Output voltage
12 V
- No. of antennas
5 x
- 10/100/1000 Mbps ports
1 x
- Power consumption (ON)
6.1 W
- CPU speed
1300 MHz
- Software included
Cudy software
- Weight
489.6 g
- UKCA
yes
- Operating temperature (T-T)
-10 - 60 °C
- Storage relative humidity (H-H)
5 - 90 %
- Channel bandwidth
160 MHz
- Guest access
yes
- 2.4 GHz
yes
- 5 GHz
yes
- PoE adapter included
no
- Wi-Fi Multimedia (WMM)/(WME)
yes
- Number of SSID supported
8
- Products per shipping (inner) case
20 Stück(e)
- MIMO
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Fast roaming
yes
- Web-based management
yes
- DHCP client
yes
- Reset button
yes
- Quick start guide
yes
- BeamForming
yes
- 6 GHz
no
- Flash memory
256 MB
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Syslog
yes
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
850.9 g
- Built-in processor
yes
- Mounting kit
yes
- Maximum outdoor range
200 m
- Power consumption (max)
12 W
Documents & Downloads
Datasheet
Datasheet 3798904 cudy AP3000 Cudy AP3000 punto accesso WLAN 2976 Mbit/s Bianco Supporto Power over Ethernet ( Wi-Fi access point 3000 MBi
User & Safety Instructions
User & Safety Instructions 3798904 cudy AP3000 Cudy AP3000 punto accesso WLAN 2976 Mbit/s Bianco Supporto Power over Ethernet ( Wi-Fi access point 3000 MBi
Description
Premium Wi-Fi 6 with 2.5G connection
Impress your customers with fast and responsive WLAN with multi-gigabit bandwidth, enabled by the highest channel width of 160 MHz in Wi-Fi 6. A shielded 2.5G Ethernet connection allows more devices to stream simultaneously without buffering, even in a complex electromagnetic environment.
Connects 150 devices with 512 MB RAM
The 1.3 GHz Dual Core CPU, large memory, and improved UL/DL MU-MIMO and OFDMA technologies greatly reduce transfer latency to and from the Access Point when connecting multiple devices.
5 antennas and 3+2 structured-boost cover
Five antennas and a 3+2 structure create more ways to avoid obstacles. Beamforming tracks the alignment of connected devices and amplifies the signal in this direction.
Seamless coverage with fast roaming
Mesh support (802.11k/v) enables clients to seamlessly switch between access points to ensure uninterrupted WLAN calls or live streams while moving over the network. This feature requires a Cudy WLAN router/VPN router/access point controller as gateway with firmware version greater than 15.28.
Advanced business functions
Captive Portal
Increase your brand awareness by viewing a personalized login page for new customers (AP1200/AP1300 models will soon support this feature).
Band control
Assign less busy frequency bands to the devices.
Automatic channel selection
Avoid signal interruptions from nearby access points.
Automatic network optimization
The mesh backhaul is automatically built over less busy routes.
Multi-mode for different scenarios
Access point
Simply set up a WLAN hotspot behind a router.
WLAN Routers
Please use Router Mode if PPPoE authorization or creation of a separate subnet is required.
Range extension
The Wi-Fi extender mode (repeater mode) extends the existing Wi-Fi coverage to areas that are difficult to reach.
WISP
WISP expands the WLAN, but creates a subnet for the connected devices and is therefore more secure than the extender mode.
Flexible wired and wireless hybrid backhaul
Simple wireless mesh return
Hybrid reverse load distribution for higher performance
Multi-purpose power supply and installation
Flexible PoE/DC power options
Supports 802.3at/AF PoE, 48–57 V passive PoE and 12–48 V DC power input. Note: The power supply is sold separately. Not included in the package.
Versatile mounting
Ceiling mounting
Wall mounting
Centralized accounts payable
With the Cudy AP Controller (model: C200P) up to 200 access points can be managed easily. This enables efficient batch configuration and firmware updates via a unified interface.
This text is machine translated.
Features
- 1.3 GHz Dual-Core-CPU
- 512 MB RAM
- 4-Stream Dual band WLAN 6
- 2402 Mbit/s + 574 Mbit/s WLAN
- 1× Shielded 2.5 GbE PoE input
- 802.3at, passive PoE, DC
- Watchdog, schedule restart
- 150 connected devices
- Covers 130 m² (1,400 ft²)
- Multi-AP management
Scope of delivery
- Access Point, AC adapter, mounting kit, installation manual
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





