
Highlights & Details
Cudy FS1006P Network-Switch Unmanaged Fast Ethernet (10/100) Power over Ethernet (PoE) Black
- Unmanaged
- Number of basic switching RJ-45 Ethernet ports: 6
- Cat3, Cat5, Cat5e 10BASE-T, 100Base-TX
- MAC address table: 1024 entries Routing/switching capacity: 1.2 Gb/s.
- AC power supply includes Power over Ethernet (PoE)
Technical specifications
- Energy source: AC
- Product type
Network switch
- Weight
1.029
- Width
200 mm
- Height
44 mm
- Depth
118 mm
- Type
Cudy FS1006P switch di rete Fast Ethernet (10/100) Supporto Power over Ethernet
- Factory colour
Black
- Material (details)
Metal
- Power consumption (ON)
1 W
- Power supply (details)
100 - 240 V
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Power over Ethernet plus (PoE+) ports quantity
4
- Basic switching RJ-45 Ethernet ports quantity
6
- Packet buffer memory
0.448 MB
- Storage relative humidity (H-H)
10 - 95 %
- Wall mountable
yes
- Switching capacity
1.2 Gbit/s
- Products per shipping (inner) case
16 Stück(e)
- Power over Ethernet (PoE)
yes
- Store-and-forward
yes
- Quick start guide
yes
- Half duplex
yes
- Full duplex
yes
- MAC address table
1024 Eintragungen
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Forwarding rate
0.8928 Mpps
- Plug and Play
yes
- Power consumption (max)
65 W
- Power supply included
yes
Documents & Downloads
Datasheet
Datasheet 3798926 CUDY FS1006P 6-port 10/100M PoE+ switch 60W
User & Safety Instructions
User & Safety Instructions 3798926 CUDY FS1006P 6-port 10/100M PoE+ switch 60W
Description
Reliable PoE for uninterrupted 24/7 operation
IEEE 802.3at/AF Up to 30 W per port.
Each PoE port delivers up to 30WThanks to its high performance it is suitable for access points, IP-cameras, digital signage and most of the other PoE-devices.
PoE auto-restore
The watchdog is activated in VLAN and Extend mode. If a connected device freezes and the data transfer is set for 5 minutes, the watchdog automatically restarts the corresponding PoE port.
Extend the PoE range. Increase client security.
Extension for 250 m transmission
For long-distance networking, enable Extend mode to connect clients up to 250 feet away by limiting the port speed to 10 Mbps.
VLAN isolates downlink ports for improved security
Enable VLAN mode to prevent client-side hacking and prevent the flow of sensitive data. Downlink clients can then only communicate with uplink devices.
Excellent processing quality for stable operation
Develop robust systems with outstanding EMC
Improves reliability and reduces downtime due to overvoltages and electrostatic discharge.
ESD: Contact 6 kV; air 8 kV
Overvoltage protection: Power supply DM 2 kV, CM 4 kV; RJ45 CM 4 kV
Shielded connections. Robust metal casing.
Ensures a stable operation with Ethernet connectors shielded with nickel-plated copper alloy and robust SPCC metal enclosures
Versatile scenarios
Monitoring
Office networks
WLAN on campus
Access and signage
This text is machine translated.
Features
- 4× FE with 802.3at/AF mode a PoE
- 2× uplink FE
- 65-W power supply
- Standard/VLAN/expansion modes
- Watchdog under VLAN or extend modes
- Table or wall mounting
- 200×118×44 mm (7.87×4.65×1.73'')
Scope of delivery
- Switch, power cable, instructions
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










