
Highlights & Details
Cudy FS101010P Network-Switch Unmanaged Fast Ethernet (10/100) Power over Ethernet (PoE) black
- Unmanaged
- Number of basic switching RJ-45 Ethernet ports: 10
- Cat3, Cat5, Cat5e 10BASE-T, 100Base-TX
- MAC address table: 2048 entries Routing/switching capacity: 2 Gb/s.
- AC power supply includes Power over Ethernet (PoE)
Technical specifications
- Energy source: AC
- Product type
Network switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
10
- 10/100 Mbps ports
10 x
- Weight
610 g
- Width
200 mm
- Height
45 mm
- Depth
120 mm
- Type
Cudy FS1010P switch di rete Fast Ethernet (10/100) Supporto Power over Ethernet
- Interfaces
RJ45
- Factory colour
Black
- Current consumption
120 W
- Material (details)
Metal
- Power consumption (ON)
2 W
- Power supply (details)
100 - 240 V
- UKCA
yes
- Fanless
yes
- Operating temperature (T-T)
0 - 40 °C
- Power over Ethernet plus (PoE+) ports quantity
8
- Basic switching RJ-45 Ethernet ports quantity
10
- Total Power over Ethernet (PoE) budget
120 W
- Packet buffer memory
0.25 MB
- Storage relative humidity (H-H)
10 - 95 %
- Switching capacity
2 Gbit/s
- Power over Ethernet (PoE) power per port
30 W
- Products per shipping (inner) case
16 Stück(e)
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Store-and-forward
yes
- Quick start guide
yes
- Half duplex
yes
- Mean time between failures (MTBF)
50000 h
- Full duplex
yes
- MAC address table
2048 Eintragungen
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
926 g
- Surge protection voltage
4 kV
- Forwarding rate
1.488 Mpps
- Plug and Play
yes
- Surge protection
yes
- Power consumption (max)
120 W
- Power supply included
yes
Documents & Downloads
Datasheet
Datasheet 3798927 CUDY FS101010P 8-port 10/100M PoE+ switch 2 uplink ports 120W
User & Safety Instructions
User & Safety Instructions 3798927 CUDY FS101010P 8-port 10/100M PoE+ switch 2 uplink ports 120W
Description
Reliable PoE for uninterrupted 24/7 operation
IEEE 802.3at/AF Up to 30 W per port.
Each PoE port delivers up to 30WThanks to its high performance it is suitable for access points, IP-cameras, digital signage and most of the other PoE-devices.
PoE auto-restore
Activate the watchdog function to monitor the port activity. If a connected device freezes for 5 minutes and no data is transmitted, the watchdog automatically restarts the corresponding PoE port.
Simplify PoE management
Extend the PoE range. Increase client security.
VLAN isolates downlink ports for improved security
Enable VLAN mode to prevent client-side hacking and prevent the flow of sensitive data. Downlink clients can then only communicate with uplink devices.
Extension for 250 m transmission
For long-distance networking, enable Extend mode to connect clients up to 250 feet away by limiting the port speed to 10 Mbps.
Excellent processing quality for stable operation
Develop robust systems with outstanding EMC
Improves reliability and reduces downtime due to overvoltages and electrostatic discharge.
ESD: Contact 6 kV; air 8 kV
Overvoltage protection: Power supply DM 2 kV, CM 4 kV; RJ45 CM 4 kV
Shielded connections. Robust metal casing.
Ensures a stable operation with Ethernet connectors shielded with nickel-plated copper alloy and robust SPCC metal enclosures
Versatile scenarios
Monitoring
Office networks
WLAN on campus
Access and signage
This text is machine translated.
Features
- 8× FE with 802.at/AF mode a PoE
- 2× uplink FE
- 120-W power supply
- Extension On/Off, VLAN On/Off
- Monitoring function on/off
- PoE Max Status LED
- Table or wall mounting
- 200×118×44 mm (7.87×4.65×1.73'')
Scope of delivery
- Switch, power cable, instructions
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










