
Highlights & Details
Cudy FS1010PG Network-Switch Unmanaged Fast Ethernet (10/100) Power over Ethernet (PoE) black
- Unmanaged
- Number of basic switching RJ-45 Ethernet ports: 8
- Cat3, Cat4, Cat5, Cat5e 10BASE-T, 100Base-TX, 1000BASE-T
- MAC address table: 2048 entries Routing/switching capacity: 5.6 Gb/s.
- AC power supply includes Power over Ethernet (PoE)
Technical specifications
- Energy source: AC
- Product type
Network switch
- Weight
636 g
- Width
220 mm
- Height
44 mm
- Depth
150 mm
- Type
Cudy FS1010PG switch di rete Fast Ethernet (10/100) Supporto Power over Ethernet
- Factory colour
Black
- Material (details)
Metal
- Power consumption (ON)
5 W
- Power supply (details)
100 - 240 V
- UKCA
yes
- Power over Ethernet (PoE) ports quantity
8
- Fanless
yes
- Operating temperature (T-T)
0 - 40 °C
- Power over Ethernet plus (PoE+) ports quantity
1
- Basic switching RJ-45 Ethernet ports quantity
8
- Total Power over Ethernet (PoE) budget
120 W
- Packet buffer memory
0.25 MB
- Storage relative humidity (H-H)
5 - 90 %
- Switching capacity
5.6 Gbit/s
- Power over Ethernet (PoE) power per port
30 W
- Products per shipping (inner) case
16 Stück(e)
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Store-and-forward
yes
- Gigabit Ethernet (copper) ports quantity
2
- Half duplex
yes
- Mean time between failures (MTBF)
50000 h
- Full duplex
yes
- MAC address table
2048 Eintragungen
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
1.04 kg
- Surge protection voltage
4 kV
- Forwarding rate
4.166 Mpps
- Plug and Play
yes
- Surge protection
yes
- Power consumption (max)
120 W
- Power supply included
yes
Documents & Downloads
Datasheet
Datasheet 3798928 CUDY FS1010PG 8-port 10/100M PoE+ switch 2 gigabit uplink ports 120W
User & Safety Instructions
User & Safety Instructions 3798928 CUDY FS1010PG 8-port 10/100M PoE+ switch 2 gigabit uplink ports 120W
Description
Reliable PoE for uninterrupted 24/7 operation
IEEE 802.3at/AF Up to 30 W per port.
Each PoE port delivers up to 30WThanks to its high performance it is suitable for access points, IP-cameras, digital signage and most of the other PoE-devices.
PoE auto-restore
Activate the watchdog function to monitor the port activity. If a connected device freezes for 5 minutes and no data is transmitted, the watchdog automatically restarts the corresponding PoE port.
Simplify PoE management
Extend the PoE range. Increase client security.
VLAN isolates downlink ports for improved security
Enable VLAN mode to prevent client-side hacking and prevent the flow of sensitive data. Downlink clients can then only communicate with uplink devices.
Extension for 250 m transmission
For long-distance networking, enable Extend mode to connect clients up to 250 feet away by limiting the port speed to 10 Mbps.
Excellent processing quality for stable operation
Develop robust systems with outstanding EMC
Improves reliability and reduces downtime due to overvoltages and electrostatic discharge.
ESD: Contact 6 kV; air 8 kV
Overvoltage protection: Power supply DM 2 kV, CM 4 kV; RJ45 CM 4 kV
Shielded connections. Robust metal casing.
Ensures a stable operation with Ethernet connectors shielded with nickel-plated copper alloy and robust SPCC metal enclosures.
Versatile scenarios
Monitoring
Office networks
WLAN on campus
Access and signage
This text is machine translated.
Features
- 8× FE with 802.at/AF mode a PoE
- 2× Uplink GbE
- 120-W power supply
- Extension On/Off, VLAN On/Off
- Monitoring function on/off
- PoE Max Status LED
- Table or wall mounting
- 200×118×44 mm (7.87×4.65×1.73'')
Scope of delivery
- Switch, power cable, instructions
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










