
Highlights & Details
Cudy FS1018PS1 Network-Switch Fast Ethernet (10/100) Power over Ethernet (PoE) gray
- Number of basic switching RJ-45 Ethernet ports: 16
- Cat3, Cat5, Cat5e 10BASE-T, 100Base-TX, 1000BASE-T, 1000BASE-X
- MAC address table: 2048 entries Routing/switching capacity: 9.2 Gb/s.
- Rack installation
- AC power supply includes Power over Ethernet (PoE)
Technical specifications
- Energy source: AC
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
7200 MBit/s
- Ethernet ports
18
- SFP ports
1 x
- 10/100 Mbps ports
16 x
- 10/100/1000 Mbps ports
2 x
- Weight
1.59 kg
- Width
320 mm
- Height
45 mm
- Depth
207 mm
- Type
Cudy FS1018PS1 switch di rete Fast Ethernet (10/100) Supporto Power over Etherne
- Interfaces
RJ45
- Factory colour
Grey
- Material (details)
Metal
- Power supply (details)
100 - 240 V
- UKCA
yes
- Power over Ethernet (PoE) ports quantity
16
- Operating temperature (T-T)
0 - 40 °C
- Combo SFP ports quantity
2
- Basic switching RJ-45 Ethernet ports quantity
16
- Total Power over Ethernet (PoE) budget
200 W
- Packet buffer memory
0.375 MB
- Storage relative humidity (H-H)
10 - 95 %
- Switching capacity
9.2 Gbit/s
- Rack mount kit
yes
- Power over Ethernet (PoE) power per port
30 W
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Rack mounting
yes
- MAC address table
2048 Eintragungen
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
2.19 kg
- Forwarding rate
6.844 Mpps
- Plug and Play
yes
- Power supply included
yes
Documents & Downloads
Datasheet
Datasheet 3798929 CUDY FS1018PS1 16-port 10/100M PoE+ switch 2 gigabit uplink 1 SFP port 200W
User & Safety Instructions
User & Safety Instructions 3798929 CUDY FS1018PS1 16-port 10/100M PoE+ switch 2 gigabit uplink 1 SFP port 200W
Description
Reliable PoE for uninterrupted 24/7 operation
IEEE 802.3at/AF Up to 30 W per port.
Each PoE port delivers up to 30WThanks to its high performance it is suitable for access points, IP-cameras, digital signage and most of the other PoE-devices.
PoE auto-restore
Activate the watchdog function to monitor the port activity. If a connected device freezes for 5 minutes and no data is transmitted, the watchdog automatically restarts the corresponding PoE port.
PoE insights made easy for installers
Extend the PoE range. Increase client security.
VLAN isolates downlink ports for improved security
Enable VLAN mode to prevent client-side hacking and prevent the flow of sensitive data. Downlink clients can then only communicate with uplink devices.
Extension for 250 m transmission
For long-distance networking, enable Extend mode to connect clients up to 250 feet away by limiting the port speed to 10 Mbps.
Excellent processing quality for stable operation
Develop robust systems with outstanding EMC
Improves reliability and reduces downtime due to overvoltages and electrostatic discharge.
ESD: Contact 6 kV; air 8 kV
Overvoltage protection: Power supply DM 2 kV, CM 4 kV; RJ45 CM 4 kV
Shielded connections. Robust metal casing.
Ensures a stable operation with Ethernet connectors shielded with nickel-plated copper alloy and robust SPCC metal enclosures
This text is machine translated.
Features
- 16× FE with 802.3at/AF mode a PoE
- 2× Uplink GbE + 1× Uplink SFP
- 200-W power supply
- Extension On/Off, VLAN On/Off
- PoE Max Status LED
- Monitoring function on/off
- Desktop, rack mounting
- 270×182×44 mm (10.63×7.17×1.73'')
Scope of delivery
- Switch, power cable, instructions
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










