
Highlights & Details
Cudy FS105D Network-Switch Unmanaged Fast Ethernet (10/100) white
- Unmanaged
- Number of basic switching RJ-45 Ethernet ports: 5
- Cat3, Cat5 10BASE-T, 100Base-TX
- MAC address table: 512 entries Routing/switching capacity: 1 Gb/s.
- DC power supply included
Technical specifications
- Power source: Direct current
- Product type
Network switch
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- 10/100 Mbps ports
5 x
- Weight
46.6 g
- Width
88 mm
- Height
24 mm
- Depth
52.5 mm
- Type
FS105D - Fast Ethernet (10/100) - Vollduplex
- Interfaces
RJ45
- Factory colour
White
- Operating voltage
5 V
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Basic switching RJ-45 Ethernet ports quantity
5
- Packet buffer memory
0.448 MB
- Storage relative humidity (H-H)
5 - 90 %
- Switching capacity
1 Gbit/s
- Manual
yes
- Half duplex
yes
- Full duplex
yes
- MAC address table
512 Eintragungen
- Auto MDI/MDI-X
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
100.2 g
- Forwarding rate
0.744 Mpps
- Power supply included
yes
Documents & Downloads
Datasheet
Datasheet 3798913 CUDY FS105D 5-port 10/100 desktop switch
User & Safety Instructions
User & Safety Instructions 3798913 CUDY FS105D 5-port 10/100 desktop switch
Description
A plug-and-play network hub
Connect office computers to a wired network
Boost your home devices with stable Ethernet
This text is machine translated.
Features
- 5× Fast Ethernet ports
- Power supply via USB-C
- Desktop, wall mounting
- 88×52.5×24 mm (3.46×2.07×0.94″)
- 47 g (1.64 oz)
Scope of delivery
- Switch, power supply, user manual
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










