
Highlights & Details
Cudy GS1018PS2 network switch Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE), black
- Number of basic switching RJ-45 Ethernet ports: 18
- Cat3, Cat5, Cat5e 10BASE-T, 100Base-TX, 1000BASE-T, 1000BASE-X
- MAC address table: 2048 entries Routing/switching capacity: 40 Gb/s.
- Rack installation
- AC power supply includes Power over Ethernet (PoE)
Technical specifications
- Energy source: AC
- Product type
Network switch
- Weight
1.79 kg
- Width
320 mm
- Height
44 mm
- Depth
207 mm
- Type
CUDY
- Factory colour
Black
- Material (details)
Metal
- Power supply (details)
100 - 240 V
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Power over Ethernet plus (PoE+) ports quantity
16
- Basic switching RJ-45 Ethernet ports quantity
18
- Total Power over Ethernet (PoE) budget
200 W
- Packet buffer memory
0.375 MB
- Storage relative humidity (H-H)
10 - 95 %
- Switching capacity
40 Gbit/s
- Rack mount kit
yes
- Power over Ethernet (PoE) power per port
30 W
- SFP module slots quantity
2
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Store-and-forward
yes
- Quick start guide
yes
- Rack mounting
yes
- MAC address table
2048 Eintragungen
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- 10G support
no
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
2.34 kg
- Forwarding rate
29.76 Mpps
- Power consumption (max)
200 W
- Power supply included
yes
Documents & Downloads
Datasheet
Datasheet 3798953 CUDY GS1018PS2 16-port gigabit switch PoE+, 2x RJ45 uplink, 2x SFP, 200W
User & Safety Instructions
User & Safety Instructions 3798953 CUDY GS1018PS2 16-port gigabit switch PoE+, 2x RJ45 uplink, 2x SFP, 200W
Description
Reliable PoE for uninterrupted 24/7 operation
IEEE 802.3at/AF Up to 30 W per port.
Each PoE port delivers up to 30WThanks to its high performance it is suitable for access points, IP-cameras, digital signage and most of the other PoE-devices.
PoE auto-restore
Activate the watchdog function to monitor the port activity. If a connected device freezes for 5 minutes and no data is transmitted, the watchdog automatically restarts the corresponding PoE port.
Optimized PoE management – bei popular installers
Integrated modes for practical applications
VLAN isolates downlink ports for improved security
Enable VLAN mode to prevent client-side hacking and prevent the flow of sensitive data. Downlink clients can then only communicate with uplink devices.
Extension for 250 m transmission
For long-distance networking, enable Extend mode to connect clients up to 250 feet away by limiting the port speed to 10 Mbps.
Excellent processing quality for stable operation
Develop robust systems with outstanding EMC
Improves reliability and reduces downtime due to overvoltages and electrostatic discharge.
ESD: Contact 6 kV; air 8 kV
Overvoltage protection: Power supply DM 2 kV, CM 4 kV; RJ45 CM 4 kV
Shielded connections. Robust metal casing.
Ensures a stable operation with Ethernet connectors shielded with nickel-plated copper alloy and robust SPCC metal enclosures
This text is machine translated.
Features
- 16× GbE with 802.3at/AF mode a PoE
- 2× Uplink GbE + 2× Uplink SFP
- 200-W power supply
- Extension On/Off, VLAN On/Off
- Monitoring function on/off
- PoE Max, PoE per port LED
- Desktop, rack mounting
- 440×180×44 mm (17.32×7.09×1.73'')
Scope of delivery
- GS1018PS2, power cable, mounting kit, installation instructions
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







