Reliable PoE for uninterrupted 24/7 operation
IEEE 802.3at/AF Up to 30 W per port.
Each PoE port delivers up to 30WThanks to its high performance it is suitable for access points, IP-cameras, digital signage and most of the other PoE-devices.
PoE auto-restore
Activate the watchdog function to monitor the port activity. If a connected device freezes for 5 minutes and no data is transmitted, the watchdog automatically restarts the corresponding PoE port.
Optimized PoE management – bei popular installers
Integrated modes for practical applications
VLAN isolates downlink ports for improved security
Enable VLAN mode to prevent client-side hacking and prevent the flow of sensitive data. Downlink clients can then only communicate with uplink devices.
Extension for 250 m transmission
For long-distance networking, enable Extend mode to connect clients up to 250 feet away by limiting the port speed to 10 Mbps.
Excellent processing quality for stable operation
Develop robust systems with outstanding EMC
Improves reliability and reduces downtime due to overvoltages and electrostatic discharge.
ESD: Contact 6 kV; air 8 kV
Overvoltage protection: Power supply DM 2 kV, CM 4 kV; RJ45 CM 4 kV
Shielded connections. Robust metal casing.
Ensures a stable operation with Ethernet connectors shielded with nickel-plated copper alloy and robust SPCC metal enclosures
This text is machine translated.