Cuisinart Ceramica XT 11-piece cookware set 54C11BKEU
Here is the corrected text. No changes have been made to the content of this text either. Only the missing hyphens were added for compound terms (e.g. "11-piece set", "1.4-L and 2.4-L stock register roll"), a missing word for grammatical completeness was inserted in the first sentence ("to sauté") and the line breaks optimized for better readability.
COOKING WITH CONFIDENCE: From fast everyday dishes to extensive weekend menus – this versatile 11-piece set gives you the freedom to chore, sauté, roast, cook and steam, all with ease.
LESS OIL, LESS EFFORT: The ceramic® XT non-stick coating reinforced with titanium enables healthier cooking and easy dissolving of the food - no sticking, no scrubbing.
ALWAYS uniform, NEVER BURNED: An aluminum core ensures fast and even heat distribution – for consistent results without hot spots.
ALL, WAS YOU NEED - IN ONE SET: Includes a 1.4 L and 2.4 L bowl roll with lids, a 2.8 L saucepan with lid, a 5.7 L soup pot with lid, 20 cm and 25 cm wide frying pan and 18 cm steaming bowl - perfect for everyday life and special occasions.
COMFORT WITH EVERY HANDLE: The heat-resistant silicone handles fit securely and comfortably in your hand - for full control and a good feeling when cooking.
CLEAN COOKING, HEALTHIER LIFE: Free of PTFE, PFOA and PFAS – this set supports a more conscious, safer kitchen, without compromising on performance.
Technical specifications
Product type
Pot and pan set
Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773672 Cuisinart 54C11BKEU Pot and pan set
Description
Get to know Cuisinart® Ceramica XT – non-stick cookware that works just as hard as you do. The Cuisinart® 11-piece Ceramica XT non-stick cookware kit is your reliable kitchen companion for easy cooking in everyday life. Whether it's a quick dinner during the week or an elaborate weekend menu, this versatile set offers you everything you need WAS to have self-confidence to chew, sauté, roast, cook and steam.
Each part is equipped with Cuisinart's exclusive Ceramica® XT non-stick coating, which is reinforced with titanium – for excellent non-stick properties and long-lasting durability. The surface is stain- and stain-resistant, making your cookware look new even after many uses.
The kit contains everything WAS you need for cooking: A 1.4-L and a 2.4-L casserole with lids, a 2.8-L saucepan with lid, a 5.7-L soup pot with lid, frying pans with 20-cm and 25-cm diameter as well as a 18-cm steaming bowl - Ideal for vegetables, pasta bags or delicate fish.
Thanks to the aluminum core the heat is distributed quickly and evenly – for reliable results in every dish. The ergonomically shaped silicone handles are riveted, fits comfortably in the hand and stay cool - for full control at the stove.
Hardened glass lids include taste, moisture and nutrients, while the beveled edges allow a clean pouring. And since the set is free of PTFE, PFOA and PFAS, it supports a healthier and more conscious way to cook.
From everyday dishes to weekend dining, the Ceramica XT cookware kit combines non-stick performance, thoughtful design and cooking safety in every meal.
Get to know Cuisinart® Ceramica XT – non-stick cookware that works just as hard as you do. The Cuisinart® 11-piece Ceramica XT non-stick cookware kit is your reliable kitchen companion for easy cooking in everyday life. Whether it's a quick dinner during the week or an elaborate weekend menu, this versatile set offers you everything you need WAS to have self-confidence to chew, sauté, roast, cook and steam.
Each part is equipped with Cuisinart's exclusive Ceramica® XT non-stick coating, which is reinforced with titanium – for excellent non-stick properties and long-lasting durability. The surface is stain- and stain-resistant, making your cookware look new even after many uses.
The kit contains everything WAS you need for cooking: A 1.4-L and a 2.4-L casserole with lids, a 2.8-L saucepan with lid, a 5.7-L soup pot with lid, frying pans with 20-cm and 25-cm diameter as well as a 18-cm steaming bowl - Ideal for vegetables, pasta bags or delicate fish.
Thanks to the aluminum core the heat is distributed quickly and evenly – for reliable results in every dish. The ergonomically shaped silicone handles are riveted, fits comfortably in the hand and stay cool - for full control at the stove.
Hardened glass lids include taste, moisture and nutrients, while the beveled edges allow a clean pouring. And since the set is free of PTFE, PFOA and PFAS, it supports a healthier and more conscious way to cook.
From everyday dishes to weekend dining, the Ceramica XT cookware kit combines non-stick performance, thoughtful design and cooking safety in every meal.