• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuisinart CWO50E Electric wine opener

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Factory colour

Black

Rose Gold

Type

Electric corkscrew

UKCA

not relevant

Pallet gross weight

1.7 kg

Pallet gross width

14.3 cm

Pallet gross length

39.5 cm

Pallet gross height

12 cm

Foil cutter

yes

Vacuum pump

yes

Package weight

510 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3554071 Cuisinart CWO50E Electric wine opener

Description

Pep your in-house bar with Cuisinart's automatic wine opener - where sophistication meets simplicity in the world of wine enjoyment. Revolutionize the way you de-cork your favorite bottles with this slim and elegant electric wine opener, which enhances every sip with ease.

Gone are the days when one had to struggle with conventional cork-screwdrivers or with stubborn cork-sticks. With just one push of a button, the Cuisinart wine opener removes both natural and synthetic corks, ensuring a seamless and stress-free experience every time.

This wine opener is not only a tool, but also a piece of jewelry that gives every occasion a touch of elegance and is delivered in a beautiful gift box. Whether it's a cozy evening or a big dinner party, leave the Cuisinart wine opener at the heart of your wine ritual.

But it doesn’t end there. With its practical charging station, this wine opener is always ready to use. Simply dock for a 6-8-hour charge, and he's ready to uncork up to 80 bottles so that the celebrations never have to be interrupted.

The set includes a foil cutter, which is integrated in the charging station and is easily accessible Say goodbye to untidy film residue and look forward to a clean, professional presentation each time you give presents.

And for those moments when a bottle is simply not enough, the vacuum shutter ensures that every drop of wine remains fresh and tasty until the last glass. Thanks to the built-in date display, you'll never forget when you opened this special bottle for the first time.

With Cuisinart's automatic wine opener, every sip becomes a feast of sophistication and style.

This text is machine translated.

Features

  • Battery operated - up to 80 bottles can be opened with a charge of 6-8 hours
  • Charging station included
  • LED display indicates when the wine opener is fully charged
  • Including foil cutter
  • Includes vacuum function with day indicator to keep open wines fresh for longer

Scope of delivery

  • Wine opener
  • Charger
  • Loading adapter
  • Manual

More interesting products

(*All information is plus legal VAT)