• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Curver 213298 Garbage bin 40 l (W x H x D) 250 x 610 x 420 mm Silver, Black 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

E-COM - DECO Bin SLIM 40L, BLK / silver metallic

  • Waste container with reinforced foot pedal and waste-bag holder ring
  • Elegant, slim shape
  • Ideal for narrow parking spaces
  • Resistant to bumps and fingerprints

Technical specifications

Volume

40 l

Product type

Garbage bin

Factory colour

Silver

Black

Depth

420 mm

Width

250 mm

Dim

(W x H x D) 250 x 610 x 420 mm

Height

610 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743246 Curver 213298 Garbage bin 40 l (W x H x D) 250 x 610 x 420 mm Silver, Black 1 pc(s)

Description

Elegant, modern and slim - a super model of the Deco Bin series! Thanks to its shape, the 40-liter slim bin can easily fit into narrow spaces and can be used in small households. Alternatively, you can put together three bins to create a great recycling center for the kitchen or store room. A large, comfortable pedal and a covered waste-bag holder make the use for pleasure. When practical fixtures look so good, why not add a touch of style to your home!

This text is machine translated.

Features

  • Comfortable pedal
  • Easy to clean
  • Rustproof

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)