• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Curver Deco bin slim 254610 Garbage bin 65 l (L x W x H) 480 x 480 x 615 mm Silver, Black Foot pedal 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DECO Bin SLIM [65L] with pedal, silver metallic

  • High quality waste bin in stainless steel finish
  • Cover with soft close mechanism
  • Broad pedal operation
  • Easy change of garbage bag
  • Rustproof

Technical specifications

Volume

65 l

Product type

Garbage bin

Factory colour

Silver

Black

Depth

280 mm

Width

480 mm

Dim

(L x W x H) 480 x 480 x 615 mm

Height

615 mm

Length

480 mm

Features

Foot pedal

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221066 Curver Deco bin slim 254610 Garbage bin 65 l (L x W x H) 480 x 480 x 615 mm Silver, Black Foot pedal 1 pc(s)

Description

The Deco Bin Slim [65L] silver stainless steel waste container redefines style and functionality. With its generous volume of 65 liters, it is suitable for daily use of Ideal. The integrated garbage bag holder makes changing the trash can easy, while the lid with soft-close mechanism and broad pedal use provides for comfort and hygiene.
This high-quality waste container is rust-free, leaves no finger prints and is especially easy to clean. In addition, it is designed to be environmentally friendly, as it is made from 100% recycled material. Embrace sustainability and design with the Deco Bin Slim [65L] that makes your environment clean and elegant.

This text is machine translated.

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)