• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Curver Deco bin slim 254619 Garbage bin 52 l (W x H x D) 486 x 615 x 284 mm Silver, Black 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DECO Bin SLIM DUO [26L+26L] with pedal , silver metallic

  • High quality waste bin in stainless steel finish
  • Cover with soft close mechanism
  • Broad pedal operation
  • Easy change of garbage bag
  • Rustproof
  • With 2 removable inner buckets

Technical specifications

Volume

52 l

Product type

Garbage bin

Factory colour

Silver

Black

Depth

284 mm

Width

486 mm

Dim

(W x H x D) 486 x 615 x 284 mm

Height

615 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221067 Curver Deco bin slim 254619 Garbage bin 52 l (W x H x D) 486 x 615 x 284 mm Silver, Black 1 pc(s)

Description

Discover the Deco Bin Slim Duo [26L+26L] silver stainless-steel waste containers – your elegant companion for efficient waste separation. This high-quality waste container is equipped with two removable inner buckets, which make it easy to sort. The cover has a Soft-Close mechanism and a broad pedal operation for comfortable handling and maximum hygiene.
The waste container is rust-free, leaves no finger prints and is especially easy to clean. It is an environmentally friendly choice made from 100% recycled material. You can rely on sustainability and aesthetics with the Deco Bin Slim Duo [26L+26L], which is designed to keep your surroundings clean and modern.

This text is machine translated.

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)