• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Curver 252021 Garbage bin (L x W x H) 24.6 x 36.7 x 33.1 cm Dark green 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Garbage bin

Factory colour

Dark green

Width

36.7 cm

Weight

1.14 kg

Dim

(L x W x H) 24.6 x 36.7 x 33.1 cm

Height

33.1 cm

Length

24.6 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403580 Curver 252021 Garbage bin (L x W x H) 24.6 x 36.7 x 33.1 cm Dark green 1 pc(s)

Description

Container with lid made from 100% recycled material, Ideal for garbage separation, sorting and storage, with convenient opening in lid for easy access with stacked containers, can be placed optionally on a wall/door or placed free-standing
- Including wall fixing
- Including holder for garbage bags
Bag edge is covered by the frame of the lid, convenient grip at the rear side and on the bottom for a simple carrying and emptying of the container.

Including sticker for identifying the recyclable materials and waste separation, easy to clean.

This text is machine translated.

Features

  • Including wall fixing
  • Including sticker
  • Holder for trash bags

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)