• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Curver E-COM - DECO 181125 Garbage bin Stainless steel Silver/stainless steel Foot pedal 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-COM - DECO bin METALLIC'S [40L] with pedal, silver metallic

  • Metallic effect paint
  • Comfortable pedal; Bag holder
  • easy to clean
  • No fingerprint
  • Rustproof
  • No dents

Technical specifications

Product type

Garbage bin

Factory colour

Silver/stainless steel

Material

Stainless steel

Depth

350 mm

Height

700 mm

Length

310 mm

Features

Foot pedal

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743247 Curver E-COM - DECO 181125 Garbage bin Stainless steel Silver/stainless steel Foot pedal 1 pc(s)

Description

Waste container in high-quality metal look, with garbage bag holder ring and large foot pedal, rust-free, resistant to bumps & fingerprints.

This text is machine translated.

Features

  • Bag holder

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)