
Highlights & Details
E-COM - VERTO bin HIGH waste bin 54L, pearl blue
- Convenient lid
- No finger prints
- No rust
- No dents
- Made from 70% recycled materials
Technical specifications
- Volume
54 l
- Product type
Garbage bin
- Factory colour
Pearl blue
- Features
Anti-fingerprint coating
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3403587 Curver E-COM - VERTO Bin HIGH Abfalleimer 54L, perlblau 258985 Garbage bin 54 l Pearl blue Anti-fingerprint coating 1 pc
Warranty Terms
Warranty Terms 3403587 Curver E-COM - VERTO Bin HIGH Abfalleimer 54L, perlblau 258985 Garbage bin 54 l Pearl blue Anti-fingerprint coating 1 pc
Description
Light, transportable, individually adjustable and quickly assembled without tools - simple and stylish waste disposal.
With a large selection of colors, Verto fits perfectly into your premises.
The rectangular waste bin has a volume of 54L as well as legs and a practical push-lid – ideal for the kitchen.
The collection stands for stylish design and eco-friendly solutions: Reduce, reuse, recycle, repeat.
Verto – A compact package with endless possibilities.
This text is machine translated.
What kind of Litter Bins are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![Curver READY TO COLLECT Mülleimer [30L], blau 251935 Garbage bin (L x W x H) 246 mm x 36.7 cm x 551 mm Blue 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/003403582PI00/curver-ready-to-collect-muelleimer-30l-blau-251935-garbage-bin-l-x-w-x-h-246-mm-x-36-7-cm-x-551-mm-blue-1-pc-s.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Curver READY TO COLLECT Mülleimer [10L], dunkel 251937 Garbage bin Dark green 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/003403576PI00/curver-ready-to-collect-muelleimer-10l-dunkel-251937-garbage-bin-dark-green-1-pc-s.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Curver CHIC BIN STYLE Abfallbehälter M [25L], silber 272236 Garbage bin Plastic Silver Anti-fingerprint coating, Foot pe](https://asset.conrad.com/media10/isa/160267/c1/-/en/003403609PI00/curver-chic-bin-style-abfallbehaelter-m-25l-silber-272236-garbage-bin-plastic-silver-anti-fingerprint-coating-foot-pe.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Curver READY TO COLLECT Mülleimer [30L], dunkelgrau 252020 Garbage bin (L x W x H) 246 mm x 36.7 cm x 551 mm Grey 1 pc(s](https://asset.conrad.com/media10/isa/160267/c1/-/en/003403584PI00/curver-ready-to-collect-muelleimer-30l-dunkelgrau-252020-garbage-bin-l-x-w-x-h-246-mm-x-36-7-cm-x-551-mm-grey-1-pc-s.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Curver READY TO COLLECT Mülleimer [10L], weiß 252106 Garbage bin White 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/003403577PI00/curver-ready-to-collect-muelleimer-10l-weiss-252106-garbage-bin-white-1-pc-s.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Curver READY TO COLLECT Mülleimer [30L], weiß 252104 Garbage bin White 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/003403585PI00/curver-ready-to-collect-muelleimer-30l-weiss-252104-garbage-bin-white-1-pc-s.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Curver READY TO COLLECT Biomülleimer [5L], dunkelgrau 252032 Garbage bin Dark green 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/003403572PI00/curver-ready-to-collect-biomuelleimer-5l-dunkelgrau-252032-garbage-bin-dark-green-1-pc-s.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Curver READY TO COLLECT Mülleimer [30L], grün 251952 Garbage bin (L x W x H) 246 mm x 36.7 cm x 551 mm Green 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/003403583PI00/curver-ready-to-collect-muelleimer-30l-gruen-251952-garbage-bin-l-x-w-x-h-246-mm-x-36-7-cm-x-551-mm-green-1-pc-s.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Curver READY TO COLLECT Mülleimer [10L], grün 251953 Garbage bin Green 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/003403575PI00/curver-ready-to-collect-muelleimer-10l-gruen-251953-garbage-bin-green-1-pc-s.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Curver READY TO COLLECT Biomülleimer [5L], grün 251948 Garbage bin Green 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/003403571PI00/curver-ready-to-collect-biomuelleimer-5l-gruen-251948-garbage-bin-green-1-pc-s.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Curver READY TO COLLECT Mülleimer [20L], blau 251951 Garbage bin (L x W x H) 246 mm x 36.7 cm x 331 mm Blue 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/003403578PI00/curver-ready-to-collect-muelleimer-20l-blau-251951-garbage-bin-l-x-w-x-h-246-mm-x-36-7-cm-x-331-mm-blue-1-pc-s.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Curver READY TO COLLECT Biomülleimer [5L], blau 251950 Garbage bin Blue 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/003403570PI00/curver-ready-to-collect-biomuelleimer-5l-blau-251950-garbage-bin-blue-1-pc-s.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Curver READY TO COLLECT Mülleimer [10L], blau 251949 Garbage bin Blue 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/003403574PI00/curver-ready-to-collect-muelleimer-10l-blau-251949-garbage-bin-blue-1-pc-s.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Curver READY TO COLLECT Biomülleimer [5L], weiß 251938 Garbage bin White 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/003403573PI00/curver-ready-to-collect-biomuelleimer-5l-weiss-251938-garbage-bin-white-1-pc-s.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
