• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Curver READY TO COLLECT Biomülleimer [5L], blau 251950 Garbage bin Blue 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Garbage bin

Factory colour

Blue

Depth

186 mm

Height

203 mm

Length

250 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403570 Curver READY TO COLLECT Biomülleimer [5L], blau 251950 Garbage bin Blue 1 pc(s)

Description

Containers with lid made from 100% recycled material, Ideal for waste separation, sorting and storage, can be placed optionally on a wall/door or placed free-standing, including wall fixing, including bracket for garbage bags, bag border is covered by the frame of the lid, Convenient grip at the rear and on the bottom for easy carrying and emptying of the container.

Including sticker for identifying the recyclable materials and waste separation, easy to clean.

This text is machine translated.

Features

  • Including wall fixing - including sticker - holder for garbage bags

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)