• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Curver READY TO COLLECT Mülleimer [30L], grün 251952 Garbage bin (L x W x H) 246 mm x 36.7 cm x 551 mm Green 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

168 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

READY TO COLLECT dustbin [30L], green

  • Modular
  • Contemporary appearance and feel
  • stackable space saving
  • Comfortable grip at the rear and bottom for easy carrying and emptying
  • Including wall fixing
  • Including sticker
  • Holder for trash bags
  • easy to clean
  • Eco-friendly design, made from 100% recycled plastic
  • Split lid for easy access with the 20 and 30 liter models

Technical specifications

Product type

Garbage bin

Factory colour

Green

Depth

367 mm

Width

36.7 cm

Weight

1.56 kg

Dim

(L x W x H) 246 mm x 36.7 cm x 551 mm

Height

551 mm

Length

246 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403583 Curver READY TO COLLECT Mülleimer [30L], grün 251952 Garbage bin (L x W x H) 246 mm x 36.7 cm x 551 mm Green 1 pc(s)

Description

Container with lid made from 100% recycled material, Ideal for garbage separation, sorting and storage, with convenient opening in lid for easy access with stacked containers, can be placed optionally on a wall/door or placed free-standing
- Including wall fixing
- Including holder for garbage bags
Bag edge is covered by the frame of the lid, convenient grip at the rear side and on the bottom for a simple carrying and emptying of the container.

Including sticker for identifying the recyclable materials and waste separation, easy to clean.

This text is machine translated.

Features

  • Including wall fixing
  • Including sticker
  • Holder for trash bags

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)