• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cutting stand for Angle Grinder Holder 115, 125 mm TOOLCRAFT TO-6803628

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting stand for Angle Grinder Holder 115, 125 mm

  • Angle grinder support
  • For one-hand angle grinder Ø 115 and 125 mm
  • With integrated clamping device
  • For cutting steel, metal, stone, plastic and more
  • Cutting angle is continuously adjustable from 0° to 45°
  • Dividing stand for clean and precise cuts
  • Stable production from aluminium and steel

Our service for you

Technical specifications

  • - Dimension – Overall (WxHxD): 242 x 190 x 285 mm
  • - Weight (with all accessories): approx. 3.0 kg
  • - Dimension – Base plate (WxHxD): 242 x 190 x 22 mm
  • - Dimension – Handle (Ø x H): 20 x 80 mm
  • - Dimension – Safety guard (WxHxD): 155 x 110 x 20 mm
  • - Max clamping width of Vice: 93mm
Product type

Hand guard

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267876 Cutting stand for Angle Grinder Holder 115, 125 mm TOOLCRAFT TO-6803628

Warranty Terms

Warranty Terms 2267876 Cutting stand for Angle Grinder Holder 115, 125 mm TOOLCRAFT TO-6803628

Description

This grinding accessory holds your angle grinder securely and provides good control of the cutting disc to make precise cuts to pipes and reinforcement profiles.
The grinding accessories turn a universal angle grinder with 100 mm into a device with 125 mm. Dimensions 24 x 19 x 27 cm
Heavy iron frame, for fixing to a workbench or to a stand with screws or force.
The sanding accessory includes a vice that can be positioned at an angle and a spring pre-tensioning reinforcement lever for comfortable precision work.
Fixed clamping, even for inclined workpieces.

This text is machine translated.

Scope of delivery

  • Base plate with vice
  • Saddle with holding device
  • Protective cover (protective cladding)
  • Handlebars
  • Metal rod
  • Set screw with rubber buffer (long)
  • Set screw with rubber buffer (short)
  • 2x clamping pieces
  • 3x distance pieces (60 / 90 / 130 mm)
  • 2x fixing screw and M10 nut (angle grinder)
  • 2x fixing screw and M8 nut (angle grinder)
  • 2x fixing screw and M6 nut (angle grinder)
  • 3x washers (for fixing screw)
  • 2x M6 plastic sleeves
  • 2x M8 plastic sleeves
  • Instruction manual

More interesting products

(*All information is plus legal VAT)