• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quick clamping nut Bosch Accessories 1603340031

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

397 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Factory colour

Multicolour

Height

85 mm

Width

113 mm

Thickness

13 mm

Weight

0.1400 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491834 Quick clamping nut Bosch Accessories 1603340031

Description

SDS Clic quick clamping nut M14. Suitable for all angle grinders with thread M14 (available thread length - Over - greater than 6 mm thick latest tool section protruding by). from manufacturing date 08/90. Note: The centering of the disc must be carried out on the support flange, not of the nut.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)