• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Disconnect the suction hood 125 mm Makita 196845-3

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dust extractor

Content

1 pc(s)

Length

400 cm

Factory colour

Black

Height

200 mm

Width

300 mm

Compatible with (details)

Makita GA5030

GA5034

9558

GA5021

GA5040

9562

9565

Weight

1350 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498879 Disconnect the suction hood 125 mm Makita 196845-3

Description

Robust design for use in professional construction sites. Light weight thanks to aluminum housing. plastic window enables maximum insight and precise positioning of the tool. The extraction can be optimally to the side accessible wing screw simply opened. The hood is suitable for cutting depths of up to a maximum of 20 mm, when using a 125 mm disc. The hose connection can be rotated by 360°, for flexible handling during the work.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)