• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cutting tool PPS STANDARD M 1206175 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,355.00 / piece)
€ 2,449.00
€ 2,355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Length

100 mm

Dim

(L x W x H) 100 x 180 x 220 mm

Weight

18925 g

Width

180 mm

Height

220 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 469974 Cutting tool PPS STANDARD M 1206175 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 469974 Cutting tool PPS STANDARD M 1206175 Phoenix Contact

Description

Profile Cutters, for cutting and punching standard mounting rails, NS 15/NS32/NS 35/7.5/NS 35/15 as well as for trimming of the neutral wire bus NLS, CU 3/10, recording of 2 die inserts, with metric measuring bar, supplied without punch inserts

Hints

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)