• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 60203 Pressure testing pump

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RP 50 test pump S Inox

  • A tractor pointer indicates the set pressure so that a pressure drop in the system can be easily determined
  • Safe and precise measurement results: The twin valve system (Twin Valve) allows the pump to self-test and precise fine-tuning of the pressure
  • Particularly accurate measurement when required: Finely scaled (scale 0.1bar) pressure gauge available optionally
  • Test hose with steel mesh prevents measuring errors which can arise through extension of the hose during operation
  • Type 50-S: Weather and cold-resistant steel container with DURAMANT coating
  • Type 50-S INOX: High-quality corrosion-resistant stainless steel container

Technical specifications

Product type

Pressure testing pump

Length

800 cm

Dim

(L x W x H) 800 cm x 200 mm x 300 mm

Weight

1000 g

Width

200 mm

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664048 Rothenberger 60203 Pressure testing pump

Description

Manual test pump for pressure testing up to 60 bar on cable systems and tanks.

Features

  • A pointer indicates the set pressure, so that a pressure drop in the system can be determined
  • Safe and precise measuring results: the double valve system (Twin Valve) enables the self-test of the pump, precise and fine-tuning of the pressure
  • particularly accurate measurement if necessary: Fine-scaled (Scaling 0.1 bar) pressure gauge is available as an option
  • test hose with steel mesh prevents measurement errors by enlarging the hose can arise in operation
  • Type 50-S INOX: high-quality corrosion-resistant stainless steel container.

Scope of delivery

  • RP 50-S TEST PUMP INOX

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 520.98*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)