• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 90 22 10 BK Plastic pipe cutter

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

264 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex BIX® Cutter for plastic tubes and sealing sleeves

  • Particularly smart pipe cutter: Separates pipes without cutting and fits in the fist
  • Cuts among other things high-temperature sewage pipes and electrical empty pipes in no time at all
  • Shortens drip and sealing sleeves during final assembly – in line with standards, close to the wall

Technical specifications

Product type

Plastic pipe cutter

Compatible with diameters of

20 - 50 mm

Length

186 mm

Dim

(L x W x H) 186 x 186 x 85 mm

Weight

70.00

Material

Plastic

Suitable for diameters of (max.)

50 mm

Suitable for pipe diameter (min.)

20 mm

Width

186 mm

Height

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464288 Knipex 90 22 10 BK Plastic pipe cutter

Description

Particularly smart pipe cutter: Separates pipes without cutting and fits in the fist. Cuts among other things high-temperature sewage pipes and electrical empty pipes in no time at all. Shortens drip and sealing sleeves during final assembly – in line with standards, close to the wall. Cuts unreinforced plastic pipes from Ø 20 to 50 mm with wall thicknesses up to 2.4 mm. Separates pipes cleanly and without cutting in a few turns. Cuts sealing sleeves with a distance of approx. 2-3 mm from the wall. Rotating knife block for cutting plastic pipes (blade in the middle) or drip and sealing sleeves (blade on the outside). With locking mechanism for safe transport. Two spare blades integrated in the tool. - Cutting values HT and plastic tubes: Ø 20 – 50mm - Cutting values for sealing sleeves: Ø 20 – 50mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)