• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CWS Hygiene 903102000 HD31020 Waste paper basket 60 l (W x H x D) 410 x 620 x 250 mm 1 pc(s)

Application
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CWS 903102000 wire mesh basket Capacity: 60 l

  • CWS 903102000 wire mesh basket
  • Rilsan coated, shock and scratch resistant
  • Capacity 60 l
  • Dimensions (WxHxD): 41.0 x 62.0 x 25.0 cm
  • foldable, space-saving storage
  • This text is machine translated.

Technical specifications

Volume

60 l

Product type

Waste paper basket

Depth

250 mm

Width

410 mm

Dim

(W x H x D) 410 x 620 x 250 mm

Height

620 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2331675 CWS Hygiene 903102000 HD31020 Waste paper basket 60 l (W x H x D) 410 x 620 x 250 mm 1 pc(s)

Description

Scope of delivery

  • CWS 903102000 wire mesh basket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)