• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CWS Hygiene 903102600 HD31026 Waste paper basket 20 l (W x H x D) 300 x 360 x 180 mm 1 pc(s)

Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

CWS 903102600 wire mesh basket Capacity: 20 l

  • CWS 903102600 wire mesh basket
  • Rilsan coated, shock and scratch resistant
  • Capacity: 20 l
  • Dimensions (WxHxD): 30.0 x 36.0 x 18.0 cm
  • foldable, space-saving storage
  • This text is machine translated.

Technical specifications

Volume

20 l

Product type

Waste paper basket

Depth

180 mm

Width

300 mm

Weight

1 kg

Dim

(W x H x D) 300 x 360 x 180 mm

Height

360 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2331717 CWS Hygiene 903102600 HD31026 Waste paper basket 20 l (W x H x D) 300 x 360 x 180 mm 1 pc(s)

Description

Scope of delivery

  • CWS 903102600 wire mesh basket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)