• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cylinder lock Grey Siemens 8UD19000MB01

1/2
Image similar
Product type
Cylinder lock
Compatible with (details)
Door handle rotary actuator 3VA side wall rotary drive 3VA
Factory colour
Grey
Type
KABA cylinder lock
Type of accessory/spare part
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Door locking system design: Door locking
  • Net weight 29 g
Product type

Cylinder lock

Compatible with (details)

Door handle rotary actuator 3VA side wall rotary drive 3VA

Factory colour

Grey

Type

KABA cylinder lock

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1749588 Cylinder lock Grey Siemens 8UD19000MB01

User & Safety Instructions

User & Safety Instructions 1749588 Cylinder lock Grey Siemens 8UD19000MB01

Description

circuit breaker 3VA2 IEC frame 160 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU350, LSI, In=160A overload protection ir=63A ...160A short circuit protection Isd=1,5... 10 x Ir, iI=10 x In cable connection shunt trip (stl) 12-30 V DC 24 V AC 50/60 Hz 3VA2 molded-case circuit breaker with 3-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection in line with ETU. 3. Available as 3-pole and 4-pole version. 4. Depending on the size: Rated current 25 A to 630 A. 5. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)