• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cylinder lock Siemens 8UD19000PC01

1/2
Image similar
Product type
Cylinder lock
Compatible with (details)
Door handle rotary actuator 3VA 3VA5/6 125/150/250/400/600
Dim
(W x H x D) 75 x 75 x 45.8 mm
Type
KABA cylinder lock with faceplate
Width
75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • KABA cylinder lock with cover, standard with key number 3 opening position
Product type

Cylinder lock

Compatible with (details)

Door handle rotary actuator 3VA 3VA5/6 125/150/250/400/600

Dim

(W x H x D) 75 x 75 x 45.8 mm

Type

KABA cylinder lock with faceplate

Width

75 mm

Height

75 mm

Depth

45.8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1749594 Cylinder lock Siemens 8UD19000PC01

User & Safety Instructions

User & Safety Instructions 1749594 Cylinder lock Siemens 8UD19000PC01

Description

KABA cylinder lock with masking frame, standard with door opening position Key number 3 Accessory for: Door-coupling rotary mechanism 3VA 3VA5/6 125/150/250/400/600

More interesting products

(*All information is plus legal VAT)