• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link D501 LTE USB modem 3400 Mbps

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

D-Link D501 mobile network device

  • Portable
  • 4G standards: LTE
  • Grey, white

Technical specifications

  • Market positioning: Portable
Product type

LTE USB modem

GSM standard

5G

LTE/4G

Data transfer

5G

LTE

HSPA

Bit rate (max.)

3400 Mbps

Factory colour

Grey

White

Weight

68 g

Width

41 mm

Dim

(W x H x D) 41 x 95 x 22.5 mm

Version

Adapter

Depth

22.5 mm

Height

95 mm

Cable use

USB 2.0

Output voltage

5 V

Range of use

USB adapters

Wi-Fi

No

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Ethernet LAN

no

Storage relative humidity (H-H)

0 - 95 %

USB port

yes

Operating relative humidity (H-H)

10 - 95 %

Storage temperature (T-T)

-40 - 85 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466341 D-Link D501 LTE USB modem 3400 Mbps

Description

The D-Link D501 5G NR USB adapter brings ultra-fast mobile Internet everywhere. With speeds of up to 3.4 Gbps via 5G NR and support for 4G/LTE, it is Ideal for travel, mobile working or as a backup connection. Simply connect via USB-C - no driver needed. The compact, foldable design with internal antennas offers high portability. Compatible with Windows, MacOS and Linux. With SIM PIN protection and wide frequency cover – perfect for when you're on the move.

This text is machine translated.

Scope of delivery

  • 5G NO. USB ADAPTER (D501)
  • USB Type-C cable