• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DWM-222W/R 4G USB modem 150 Mbps + microSD card slot

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DWM-222W/R mobile network device mobile network modem

  • Portable mobile network modem
  • 2G standards: Edge, GPRS, GSM
  • 3G-STANDARDS DC-HSPA+, HSPA, UMTS, WCDMA
  • 4G standards: LTE

Technical specifications

Product type

4G USB modem

GSM standard

LTE/4G

UMTS/3G

UMTS frequency

900 MHz

2100 MHz

LTE frequency

2600 MHz

1800 MHz

800 MHz

Data transfer

HSPA+

LTE

UMTS

Bit rate (max.)

150 Mbps

Features

+ microSD card slot

Factory colour

White

Weight

33 g

Version

Adapter

No. of USB A 2.0 ports

1 x

Cable use

USB 2.0

Range of use

USB adapters

UKCA

yes

Pallet gross width

120 cm

Pallet gross length

110 cm

Shipping (inner) case width

24.5 cm

Shipping (inner) case length

60.5 cm

Shipping (inner) case height

27.3 cm

Shipping (inner) case gross weight

8.06 kg

Products per shipping (inner) case

80 Stück(e)

Shipping (inner) case net weight

6.32 kg

Pallet gross weight (air)

405 kg

Master (outer) cases per pallet (air)

48 Stück(e)

Products per pallet (air)

3840 Stück(e)

Pallet height (air)

177.3 cm

Pallet gross weight (sea)

405 kg

Master (outer) cases per pallet (sea)

48 Stück(e)

Products per pallet (sea)

3840 Stück(e)

Pallet height (sea)

177.3 cm

Dimensions (WxDxH)

34 x 103 x 11,5 mm

Minimum storage drive space

50 MB

Minimum RAM

128 MB

Maximum memory card size

32 GB

Package weight

79 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466365 D-Link DWM-222W/R 4G USB modem 150 Mbps + microSD card slot

Description

The DWM-222 4G LTE USB adapter is a mobile modem, with which you can connect to the Internet everywhere. On the move, high downlink and uplink rates as well as low latency ensure powerful and instantaneous connection.


Superior speeds with 4G LTE technology


This small adapter offers you a rapid Internet access everywhere. The super-fast 4G-LTE technology enables downlink data transmission rates of up to 150 Mbit/s and uplink transfer rates of up to 50 Mbit/s, so that you have full bandwidth available while you are on the move.


Your mobile Internet connection anywhere


Simply plug the 4G LTE USB adapter into your computer to use the Internet wherever you receive an LTE data signal (or access older HSPA, GSM, GPRS or EDGE data signals). The DWM-222 has an integrated antenna, which ensures a constant and reliable connection, no matter whether you are in a coffee shop, participate in a business meeting or have to work from the hotel.


Easy setup with integrated software


The DWM-222 is a plug-and-play device, whose drivers are integrated directly in the modem, WAS makes the installation quick and easy. The adapter is suitable for notebooks and netbooks without a CD-ROM drive. By simply connecting it with a USB-port, the drivers are installed automatically and you are ready to use in no time at all. The Connection Manager software is also located on the adapter. It allows you to receive and send text messages without downloading any additional software.


Designed for true mobility


The DWM-222 4G LTE USB adapter is small and slim enough to carry it in your wallet or trouser pocket. It has a microSD-card reader and can thus provide additional memory (up to 32 GB), so that you have your files and contacts always at hand. Since it does not need batteries, cable or additional hardware, it can really accompany you everywhere.

This text is machine translated.

Scope of delivery

  • DWM-222W
  • User manual