• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DBR-330-G 5G Wi-Fi router Built-in modem: 5G, LTE 2.4 GHz, 5 GHz 3000 MBit/s

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

D-Link DBR-330-G mobile network device router for mobile phones

  • Supports 5G mobile telephony and LTE for high speed connections
  • Internal antenna system with six antennas for improved signal reception
  • Battery capacity of 5260 mAh for longer service life
  • Simultaneous connection of up to 32 devices
  • Uses Wi-Fi 6 technology for efficient data transfer

Technical specifications

  • Market positioning: Portable
  • WLAN-standards Wi-Fi 6 (802.11ax)
Product type

5G Wi-Fi router

Type

DBR-330-G

Function

Router

Built-in modem

5G

LTE

Wi-Fi standard

IEEE802.11ax

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

3000 MBit/s

Wi-Fi speed 2.4 GHz

574 MBit/s

Wi-Fi speed 5 GHz

2402 MB/s

No. of antennas

6 x

LTE rate

1.6 Gbps

5G speed

4.67 Gbps

Width

116 mm

Height

81 mm

Depth

23.5 mm

Weight

0.339

Factory colour

White

Battery capacity

5260 mAh

Input voltage

5 V

Wi-Fi

Yes

UKCA

yes

Short Message Service (SMS)

yes

USB port

yes

Card reader integrated

yes

Reset button

yes

Number of SIM cards

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763532 D-Link DBR-330-G 5G Wi-Fi router Built-in modem: 5G, LTE 2.4 GHz, 5 GHz 3000 MBit/s

Description

The D-Link DBR-330-G 5G NR AX3000 mobile router offers next-generation ultra-fast connectivity anytime, anywhere. With 5G-NR speeds of up to 4.67 Gbps, it enables smooth 4K streaming, lag-free gaming and rapid downloads. The Dual-band Wi-Fi-6 with AX3000 speed provides higher capacity, better stability and optimum performance in environments with many devices. Ideal for traveling, mobile working, families and all, who need a powerful Internet connection while traveling, this compact hotspot can connect up to 32 devices at the same time.

The powerful 5260 mAh rechargeable battery provides long operating times, while the latest WPA2 encryption, an integrated firewall and VPN support ensure maximum security and privacy. A MicroSD slot enables easy file sharing, and the USB-C port offers fast charging and efficient data transfer. Simply use a nano SIM and immediately benefit from reliable, lightning fast 5G Internet - anytime and anywhere.

This text is machine translated.

Scope of delivery

  • 5G NR AX3000 Wi-Fi 6 mobile router (DBR-330-G)
  • Quick start guide
  • USB-C cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)