
Highlights & Details
D-Link DGS-1250-28X/E smart managed gigabit switch (24 x 10/100/1000 Mbit/s BaseT port, 4 x 10G SFP+ slot, 19" metal housing)
- 10 Gigabit connectivity: High-bandwidth uplinks eliminate network bottlenecks and provide low-latency connections for network servers and storage.Comprehensive management: An intuitive, multilingual web interface, SNMP support, and a powerful command-line interface provide a comprehensive set of management features.Layer 3 features: Inter-VLAN routing at wired speed offloads routers and backbone networks, improving the efficiency of the entire network.
Technical specifications
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
10000 MBit/s
- Transfer rate
128 Gbit/s
- Working principle
Managed switch
- Ethernet ports
28
- SFP+ ports
4 x
- 10/100/1000 Mbps ports
24 x
- Port type
24 x 10/100/1000BASE-T + 4 x 10G SFP+
- Power supply (LOV)
mains-powered
- MAC addresses
16000
- Weight
1.75 kg
- Width
440 mm
- Height
44 mm
- Depth
140 mm
- Type
DGS-1250-28X/E
- Factory colour
Black
- Current consumption
100-240V/50-60Hz, integrated universal power supply
- Port
24 + 4 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2621836 D-Link DGS-1250-28X/E DGS-1250-28X/E Network switch 24 + 4 ports 128 Gbit/s
User & Safety Instructions
User & Safety Instructions 2621836 D-Link DGS-1250-28X/E DGS-1250-28X/E Network switch 24 + 4 ports 128 Gbit/s
Description
This text is machine translated.
Scope of delivery
- DGS-1250-28X/E
- Multilingual printed installation guide
- C13 IEC power cable (safety plug)
- Console Serial Cable (RJ-45)
- Power cable holder
- Rack mounting kit
- Rubber feet
- Quick guide
Hints
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








