
Technical specifications
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
1 GBit/s
- Working principle
Managed switch
- Ethernet ports
48
- SFP+ ports
4 x
- No. of 100 Mbps/1Gbps/10Gbps ports
4 x
- 10/100/1000 Mbps ports
48 x
- Fibre-optic ports
4
- Power supply (LOV)
mains-powered
- Weight
3.01 kg
- Width
440 mm
- Height
44 mm
- Depth
210 mm
- Type
DGS-1250-52X
- Rack size
483 mm (19")
- Interfaces
Gigabit LAN (1 Gbps)
- Factory colour
Black
- Operating voltage
230 V
- Max. ambient temperature
70 °C
- Port
52 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498107 D-Link DGS-1250-52X DGS-1250-52X Network switch 52 ports 1 GBit/s
User & Safety Instructions
User & Safety Instructions 2498107 D-Link DGS-1250-52X DGS-1250-52X Network switch 52 ports 1 GBit/s
Description
The DGS-1250 Series is the latest generation of smart managed switches from D-Link with 10 Gigabit ports. The DGS-1250-52X has 48 Gigabit RJ45 ports as well as additional SFP+ ports.
This text is machine translated.
This text is machine translated.
Features
- D-Link DGS-1250-52X, 52-port layer 2/3 smart managed gigabit switch (48 x 10/100/1000 Mbit/s BaseT port, 4 x 10G SFP+ slot, 19" metal housing)
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















