
Highlights & Details
D-Link DGS-1250-52XP managed L2+/L3 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) desktop black
- Managed L2+/L3 Web-based management
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 48 console port: RJ-45
- 10G-SUPPORT 1000BASE-T, 10GBASE-SR
- MAC address table: 32000 entries Routing/switching capacity: 176 Gb/s.
- Access control list
- Desktop/ rack installation
- AC power supply includes Power over Ethernet (PoE)
Technical specifications
- Number of fans: 2 fans
- DDR3-SDRAM memory type
- Energy source: AC
- Product type
19" switch box
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
48
- SFP+ ports
4 x
- SFP ports
4 x
- 10/100/1000 Mbps ports
48 x
- Fibre-optic ports
4
- Auto-uplink at each port
Yes
- Jumbo frames
Yes
- Router features
PoE
- Power supply (LOV)
mains-powered
- Weight
4.23 kg
- Width
440 mm
- Height
44 mm
- Depth
250 mm
- Type
DGS-1250-52XP/E
- Rack size
483 mm (19")
- Factory colour
Black
- Max. ambient temperature
50 °C
- Min. ambient temperature
-5 °C
- Port
48 + 4 ports
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Case type
Desktop
512 MB
- UKCA
yes
- Operating temperature (T-T)
-5 - 50 °C
- Basic switching RJ-45 Ethernet ports quantity
48
- Total Power over Ethernet (PoE) budget
375 W
- Packet buffer memory
16 MB
- Storage relative humidity (H-H)
0 - 95 %
- Switching capacity
176 Gbit/s
- Traffic classification
yes
- SFP+ module slots quantity
4
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Link aggregation
yes
- Multicast support
yes
- Web-based management
yes
- Access Control List (ACL)
yes
- Quick start guide
yes
- Rack mounting
yes
- Mean time between failures (MTBF)
237386.08 h
- Flash memory
32 MB
- MAC address table
32000 Eintragungen
- IGMP snooping
yes
- Spanning tree protocol
yes
- Operating relative humidity (H-H)
0 - 95 %
- VLAN support
yes
- 10G support
yes
- Storage temperature (T-T)
-20 - 70 °C
- Forwarding rate
130.95 Mpps
- Power consumption (max)
475.38 W
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841558 D-Link DGS-1250-52XP/E 19" switch box 48 + 4 ports 10 / 100 / 1000 MBit/s PoE
Description
This text is machine translated.
Scope of delivery
- DGS-1250-52XMP, multi-language printed installation guide, C13 low power power cable SCHUKO, serial console cable (RJ-45), power cable holder, Rack mounting kit, rubber feet, quick start guide
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









