
Highlights & Details
D-Link DIS-210G-06P network switch managed L2/L3 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) DIN rail black
- Managed L2/L3
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 4
- MAC address table: 8000 entries Routing/switching capacity: 12 Gb/s.
- DIN rail;
- DC power supply includes Power over Ethernet (PoE)
Technical specifications
- Form factor DIN rail
- Power source: Direct current
- Product type
Network switch
- Weight
630 g
- Width
44 mm
- Height
138 mm
- Depth
108 mm
- Type
D-Link DIS-210G-06P 6-Port Switch, Smart
IP40
- Factory colour
Black
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Safety
SNMP
SNMPv2
SNMPv3
- UKCA
yes
- DIN rail mounting
yes
- Operating temperature (T-T)
-40 - 75 °C
- Power over Ethernet plus (PoE+) ports quantity
4
- Basic switching RJ-45 Ethernet ports quantity
4
- Total Power over Ethernet (PoE) budget
120 W
- Switching capacity
12 Gbit/s
- Jumbo frames
9000
- Power over Ethernet (PoE) power per port
30 W
- SFP module slots quantity
2
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Link aggregation
yes
- Jumbo frames support
yes
- MAC address table
8000 Eintragungen
- Number of VLANs
4000
- Operating relative humidity (H-H)
5 - 95 %
- VLAN support
yes
- 10G support
no
- Forwarding rate
8.92 Mpps
- Power consumption (max)
123.2 W
- Power supply included
yes
Documents & Downloads
Datasheet
Datasheet 3798661 D-Link DIS-210G-06P 6-port switch, Smart managed gigabit PoE industrial
User & Safety Instructions
User & Safety Instructions 3798661 D-Link DIS-210G-06P 6-port switch, Smart managed gigabit PoE industrial
Description
The DIS-210G-06P has a robust and durable design that is suitable for Ideal for harsh environments such as outdoor installations, non-air-conditioned production areas and remote locations. The DIS-210G-06P is equipped with four PoE ports that meet the IEEE 802.3af/at standards and transfer data and power over a single Ethernet cable. With a total power budget of up to 120W, each PoE port can deliver up to 30W and Ideal is suitable for supplying surveillance cameras, IP phones, wireless access points and IoT sensors. 2x 1G SFP ports for aggregate data throughput. 4x Gigabit ports for fast data transfer. IEEE 802.3af/at with 120W PoE power budget. Two power inputs for redundant power supply. Operation from -40 °C to 75 °C for harsh environments. 6 kV surge protection at the gigabit Ethernet ports. Fanless design and IP40-certified casing enhance the reliability. Support for Ethernet Ring Protection Switching (ERPS). Support for L2 management and static IP routing. Proactive OAM to Y.1731, 802.1ag and 802.3ah
This text is machine translated.
Scope of delivery
- D-Link DIS-210G-06P 6-port switch
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









