
Highlights & Details
D-Link DIS-M100G-SW network media converter 4000 Mbit/s multi-mode, single mode black
- Cable connected
- 4000 Mbit/s
- Number of Ethernet LAN (RJ-45) ports: 1 DC (DC)
- Multi mode, single mode Number of fiber connections: 1 SFP
- IP30
- Black
Technical specifications
- Maximum data transfer rate of 4000 Mbit/s.
- Optical cable type: SFP+
- Output voltage 12 - 48 V
- Product type
Media converter
- LAN transfer rate
1000 MBit/s
- Transfer rate
1000 MBit/s
- 10/100/1000 Mbps ports
1 x
- Weight
190 g
- Width
70 mm
- Height
26.1 mm
- Depth
95 mm
- Type
D-Link DIS M100G - Medienkonverter - 1GbE - 1000Base-T - RJ-45 / SFP (mini-GBIC)
IP30
- Factory colour
Black
- Cable length
0 mm
- Version
Connection cable
- Interfaces
RJ45
- Link
LAN 10/100/1000 MBit/s
- Power consumption (ON)
3.6 W
- Transfer type
Corded
- UKCA
yes
- Operating temperature (T-T)
-40 - 70 °C
- Storage relative humidity (H-H)
5 - 95 %
- Auto-negotiation
yes
- Packet forwarding rate (100 Mbps)
2.976 pps
- Internal
no
- DC-in jack
yes
- Fiber ports quantity
1
- Auto MDI/MDI-X
yes
- Operating relative humidity (H-H)
5 - 95 %
- Storage temperature (T-T)
-40 - 85 °C
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3798615 D-Link DIS M100G - Media converter - 1GbE - 1000Base-T - RJ-45 / SFP (mini-GBIC)
Security datasheet
Security datasheet 3798615 D-Link DIS M100G - Media converter - 1GbE - 1000Base-T - RJ-45 / SFP (mini-GBIC)
Description
This text is machine translated.
Features
- D-Link DIS M100G - Media Converter - 1GbE
- Device type : Media converter - RJ-45 / SFP (mini-GBIC)
- Form factor : External
- Wiring type : 1000Base-T.
- Data transfer rate : 1 Gbps
- Data Link Protocol : 1GbE
Scope of delivery
- D-Link DIS-M100G-SW SFP converter Gigabit Ethernet industrial
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













