• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-SUB pin strip 180 ° Number of pins: 37 Solder bucket 1 pc(s)

1/2
Image similar
Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
37
Connection
Solder bucket
No. of rows
2
Datasheet (PDF)
EAN:
Item no:
Fast track dispatch on Thu 5 Nov

767 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.86 / piece)
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB pin strip 180 ° Number of pins: 37 Solder bucket 1 pc(s)

  • Standard version

Our service for you

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

37

Connection

Solder bucket

Connection angle

180°

No. of rows

2

Content

1 pc(s)

RoHS-compliant

Yes

Type

pin strip

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 741400 D-SUB pin strip 180 ° Number of pins: 37 Solder bucket 1 pc(s)

Description

Solder connection

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)