• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DACLIPA 4170000254515 Bags clip 3 in 1 pink

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

289 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bags clip 3 in 1 pink

  • Unbreakable joint – sturdy and durable
  • Multi-level fastener – adapts to every bag
  • Stackable and space saving – clever design for your kitchen
  • Freezer & boil-resistant, suitable for dishwasher - for all applications
  • Fair produces on Lake Chiemsee – made from 100% recycled material
  • BPA-free & high-quality – safe, sustainable, made in Germany
  • Ideal also for large packs

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744351 DACLIPA 4170000254515 Bags clip 3 in 1 pink

Description

DACLIPA® – the better bag closure
Finally effortless closure.
With your DACLIPA®, you can seal every packaging in seconds, many times faster than with traditional clips. Whether baked goods, coffee beans, gummy bears or muesli bags, DACLIPA® has an innovative mechanism that ensures complete reliability and durability for larger, thicker and firmer packaging.
Why DACLIPA®?
Unbreakable joint – sturdy and durable
Multi-level fastener – adapts to every bag
Stackable and space saving – clever design for your kitchen
Freezer & boil-resistant, suitable for dishwasher - for all applications
Fair produces on Lake Chiemsee – made from 100% recycled material
BPA-free & high-quality – safe, sustainable, made in Germany
Ideal also for large packs
Your problem solver for the day-to-day life
DACLIPA® is more than a common clip, it is the answer to all weak points of conventional bag closures. Because of its well thought-out design with unbreakable joint and premium quality from Germany, it probably accompanies you for a lifetime.
In short:
DACLIPA® is the last bag closure you'll ever need.

This text is machine translated.

Features

  • DACLIPA® – the better bag closure
  • Finally effortless closure.
  • With your DACLIPA®, you can seal every packaging in seconds, many times faster than with traditional clips. Whether baked goods, coffee beans, gummy bears or muesli bags, DACLIPA® has an innovative mechanism that ensures complete reliability and durability for larger, thicker and firmer packaging.
  • Why DACLIPA®?
  • • Unbroken joint – robust and durable
  • • Multi-level closure – adapts to any bag
  • • Stackable and space saving – smart design for your kitchen
  • • Freeze & boil-proof, dishwasher-proof – for all applications
  • • Fair produces on Lake Chiemsee – made from 100% recycled material
  • • BPA free & high quality – safe, sustainable, made in Germany
  • • Ideal also for large packs
  • Your problem solver for the day-to-day life
  • DACLIPA® is more than a common clip, it is the answer to all weak points of conventional bag closures. Because of its well thought-out design with unbreakable joint and premium quality from Germany, it probably accompanies you for a lifetime.
  • In short:
  • DACLIPA® is the last bag closure you'll ever need.

Scope of delivery

  • 3-pack 3-in-1 bag clip

More interesting products

(*All information is plus legal VAT)