• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1079964 FF spatula, integrated storage

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FF spatula, integrated storage

  • Fiskars spatula
  • The master of turning

Technical specifications

  • Heat-resistant up to 220°C
  • Length 29.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757802 Fiskars 1079964 FF spatula, integrated storage

Description

Turn omelets, pancakes and delicate fish like a pro!

This flexible spatula with its sharp edge glides effortlessly under the cooked food. The built-in tray keeps your work surface clean, and the heat-resistant material up to 220°C allows safe use in hot pans. The silicone edges protect the coating of your cookware. An elaborate helper, which should be present in every kitchen and is dishwasher-proof.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)